kyocera avx - Film Capacitors
841 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FFVE6K0107K-- TTI: FFVE6K0107K-- KYOCERA AVX Availability: 0In StockFilm Capacitors 600V 100uF 10% | 0In Stock | 100 uF | 600 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 600 mOhms | Stud Threaded | - 40 C | + 105 C | FFVE | Bulk | |||||||
Not Available Online | 13 uF | 900 VDC | Radial | Polypropylene (PP) | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 150 VAC | 10 % | 4 Pin | 6.33 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | |||||
Mfr: FPX86Y1254J-- TTI: FPX86Y1254J-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1.25UF 3000VDC 5% | Not Available Online | 3 kVDC | Insert Threaded | Polypropylene (PP) | Power Factor Correction Film Capacitors | 1.4 kVAC | - 40 C | + 85 C | FPX | Bulk | |||||||||||||
0In Stock | 7.5 uF | 720 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 31.3 mm (1.232 in) | Power Factor Correction Film Capacitors | 125 VAC | 10 % | 2 Pin | 20.8 mm (0.819 in) | - 55 C | + 105 C | FFB | Bulk | |||||||
0In Stock | 16 uF | 300 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 90 VAC | 10 % | 2 Pin | 8 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: CB052E0474JBC TTI: CB052E0474JBC KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 470nF 5% 100V | Not Available Online | 470 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.11 mm (0.28 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 63 VAC | 5 % | 4.39 mm (0.173 in) | 2824 (7261 metric) | CB PET-HT | Bag | |||||||||
Mfr: FFLB6A0657K-- TTI: FFLB6A0657K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 680V 650uF 125C CAN DC FILTERING | Not Available Online | 650 uF | 680 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 145 mm (5.709 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 5.6 mOhms | Insert Threaded | - 40 C | + 105 C | FFLB | Bulk | |||||||
Mfr: FFVE6K0157KJE TTI: FFVE6K0157KJE KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 150uF 105C PP FEMALE THREADED | Not Available Online | 150 uF | 600 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 900 mOhms | 51 mm (2.008 in) | Stud Threaded | - 40 C | + 105 C | FFVE | Bulk | ||||||
Mfr: FFLI6B0297KJE TTI: FFLI6B0297KJE KYOCERA AVX Availability: 0In StockFilm Capacitors 800v 290uF Female Thread | 0In Stock | 290 uF | 800 VDC | Screw | Polypropylene (PP) | 105 mm (4.134 in) | Power Factor Correction Film Capacitors | 10 % | 4.1 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLC6-3479--A TTI: FFLC6-3479--A KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 4300uF 375mm x 145mm x 290mm 15kg | Not Available Online | 680 VDC | Screw | Polypropylene (PP) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 85 C | FFLC | Bulk | |||||||||||||
Mfr: CB182D0475KBC TTI: CB182D0475KBC KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 4.7uF 10% 6054 | 0In Stock | 4.7 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.19 mm (0.598 in) | 13.69 mm (0.539 in) | Stacked Film Capacitors | 40 VAC | 10 % | 4.9 mm (0.193 in) | 6050 | - 55 C | + 125 C | CB PET-HT | Reel | |||||||
Mfr: FFB26A0435K-- TTI: FFB26A0435K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 720V 4.30uF 10% | Not Available Online | 4.3 uF | 720 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 25.7 mm (1.012 in) | Power Factor Correction Film Capacitors | 125 VAC | 10 % | 2 Pin | 14.6 mm (0.575 in) | - 55 C | + 105 C | FFB | Bulk | ||||||
Mfr: FFVE6U0476KJ7 TTI: FFVE6U0476KJ7 KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1.2kV 47uF 105C PP MALE THREADED | Not Available Online | 47 uF | 1.2 kVDC | Screw | Polypropylene (PP) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1.7 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFVE | Bulk | ||||||||
Mfr: CB047G0104JBC TTI: CB047E0334JBC KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 0.33uF 5% | 0In Stock | 330 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: FPG86Y0334J-- TTI: FPG86Y0334J-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 4.6kV 0.33uF 85C PP M8/8 Plastic | Not Available Online | 330 nF | 4.6 kVDC | Screw | Polypropylene (PP) | 62 mm (2.441 in) | Power Factor Correction Film Capacitors | 1.4 kVAC | 5 % | 2 Pin | 2.42 mOhms | 62 mm (2.441 in) | Insert Threaded | - 40 C | + 85 C | FPG | Bulk | ||||||
Mfr: FPG66R0105J-- TTI: FPG66R0105J-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1.5kV 1uF 85C PP M6/6 Plastic | Not Available Online | 1 uF | 1.5 kVDC | Screw | Polypropylene (PP) | Power Factor Correction Film Capacitors | 500 VAC | 5 % | 52 mm (2.047 in) | - 40 C | + 85 C | FPG | Bulk | ||||||||||
Mfr: FPG86Y0604J-- TTI: FPG86P0405J-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2500V 4uF 5% Plastic Case M8/8 | Not Available Online | 4 uF | 2.5 kVDC | Screw | Polypropylene (PP) | 5 % | 62 mm (2.441 in) | - 40 C | + 85 C | FPG | Bulk | ||||||||||||
Not Available Online | 400 uF | 300 VDC | Screw | Polyester | 71.7 mm (2.82 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | FFVE | Bulk | |||||||||||||
Not Available Online | 25 uF | 500 VDC | Radial | Polypropylene (PP) | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | ||||||
Mfr: FFVI6J1256K-- TTI: FFVI6A0227K-- KYOCERA AVX Availability: 0In StockFilm Capacitors 700V 220uF 10% | 0In Stock | 220 uF | 700 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 64 mm (2.52 in) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 105 C | FFVI | Bulk | ||||||||||
0In Stock | 66 uF | 800 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 40 mm (1.575 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 700 uOhms | 40 mm (1.575 in) | Stud Threaded | - 40 C | + 105 C | FFVE | Bulk | |||||||
Mfr: FFB36L0245K-- TTI: FFB36L0245K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 2.40uF 10% | Not Available Online | 2.4 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 180 VAC | 10 % | 2 Pin | 28 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FPG86Y0604J-- TTI: FPG86Y0604J-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 4600V 0.6uF 10% | Not Available Online | 6 uF | 4.6 kVDC | Screw | Polypropylene (PP) | 5 % | 62 mm (2.441 in) | - 40 C | + 85 C | FPG | Bulk | ||||||||||||
Mfr: FFLI6U0277K-- TTI: FFLI6U0277K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1150V 270uF 10% | Not Available Online | 270 uF | 1.15 kVDC | Screw | Polypropylene (PP) | 145 mm (5.709 in) | Power Factor Correction Film Capacitors | 10 % | 6.1 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Not Available Online | Bulk |