B3267*L* - MKP High Current - Film Capacitors
262 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32671L1272K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0027uF 10% 1.6kV 600Vrms BULK | 0In Stock | 2.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L1272K | ||||
Mfr: B32671L6333J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.033uF 5% 630V 250Vrms BULK | 0In Stock | 630 VDC | 10 mm (0.394 in) | 2 Pin | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L6333J | ||||||||||||||||
Mfr: B32672L8182J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.8NF 5% 700V FILM CAP MKP BOXED | 0In Stock | 1.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | |||||||||
Mfr: B32672L1682J189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.8NF 5% 600V FILM CAP MKP BOXED | 0In Stock | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Reel | ||||||
Mfr: B32672L1103J189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10NF 5% 600V FILM CAP MKP BOXED | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Reel | ||||||
Mfr: B32672L1123J189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 12NF 5% 600V FILM CAP MKP BOXED | 0In Stock | 12 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Reel | ||||||
Mfr: B32672L8272J189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.7NF 5% 700V FILM CAP MKP BOXED | 0In Stock | 2.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Reel | ||||||
Mfr: B32672L8682J189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.8NF 5% 700V FILM CAP MKP BOXED | 0In Stock | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Reel | ||||||
0In Stock | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L1822K | |||||
Mfr: B32672L8152K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5nF 10% 2kVDC MKP AEC-Q200 | 0In Stock | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L8152K | ||||
Mfr: B32672L8682K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.8NF 10% 700V FILM CAP MKP BOXED | 0In Stock | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L8682K | |||||
0In Stock | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | |||||||
0In Stock | 12 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | |||||||
Mfr: B32672L8472K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 4.7NF 10% 700V FILM CAP MKP BOXED | 0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | ||||||
Mfr: B32672L8822J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 8.2NF 5% 700V FILM CAP MKP BOXED | 0In Stock | 8.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L222J | |||||||||
Mfr: B32672L1113J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 11NF 5% 600V FILM CAP MKP BOXED | 0In Stock | 11 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L1113J | ||||||||
0In Stock | 7.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L1722K | ||||||||
0In Stock | 18 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L8183K | |||||||||
Mfr: B32672L4104K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.1uF 10% 450V MKP AEC-Q200 | 0In Stock | 100 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L4104K | ||||
Mfr: B32672L7223J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22nF 5% 1300V MKP AEC-Q200 | 0In Stock | 22 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L7223J | ||||
Mfr: B32672L9682K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.8nF 10% 900VAC MKP AEC-Q200 | 0In Stock | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 900 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L9682K | ||||
0In Stock | 11 nF | Radial | Polypropylene (PP) | 10 mm (0.394 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L113J | |||||||||
0In Stock | 1 kVDC | 15 mm (0.591 in) | 2 Pin | B3267*L* - MKP High Current | AEC-Q200 | Reel | B32672L473K189 | |||||||||||||||||
Mfr: B32671L8182J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.8nF 5% 700VAC MKP AEC-Q200 | 0In Stock | 10 mm (0.394 in) | 700 VAC | 2 Pin | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L8182J |