C4AQ-M - Film Capacitors
175 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C4AQNBW5200M3LJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1k V 20 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | Not Available Online | 20 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQNBW5400M3NJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1k V 40 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | Not Available Online | 40 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQPLW5100M38J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.2k V 10 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 10 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 43 mm (1.693 in) | DC Link Film Capacitors | 5 % | 4 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQQBU4330M18J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 3.3 uF 105C 5% AEC-Q200 | 0In Stock | 3.3 uF | 1.1 kVDC | Radial | Polypropylene (PP) | DC Link Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||||||
Mfr: C4AQQBU4440M1EJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 4.4 uF 105C 5% AEC-Q200 | 0In Stock | 4.4 uF | 1.1 kVDC | Radial | Polypropylene (PP) | DC Link Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||||||
Mfr: C4AQQEW5450M3AJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 45 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 45 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 56 mm (2.205 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQIBU4270M1WJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 800V 2.7 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 2.7 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQJBU4560M1XJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 5.6 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 5.6 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQJLU5100M19J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 10 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQJLW4750M34J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 7.5 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 7.5 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQLBU5160M11K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 16 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 16 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQPEW5360M3AJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.2k V 36 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 36 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 56 mm (2.205 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQPBW5100M3JJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.2k V 10 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 10 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQQBW5130M3HJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 13 uF 105C 5% AEC-Q200 | 0In Stock | 13 uF | 1.1 kVDC | Radial | Polypropylene (PP) | DC Link Film Capacitors | 5 % | 4 Pin | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||||||
Mfr: C4AQQLU4210M12J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 2.1 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 2.1 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQQBW5180M36J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 18 uF 105C 5% AEC-Q200 | 0In Stock | 18 uF | 1.1 kVDC | Radial | Polypropylene (PP) | DC Link Film Capacitors | 5 % | 4 Pin | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||||||
Mfr: C4AQOLU4300M12J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 3 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQQBW5160M3LJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.1k V 16 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | Not Available Online | 16 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQILW4600M34J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 800V 6 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | Not Available Online | 6 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQQBW5240M3MJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 24 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 24 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQJBW5450M36J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 45 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 45 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 46 mm (1.811 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQPLU4170M12J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.2k V 1.7 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 1.7 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQQLW4850M36J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 8.5 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 8.5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQLLW5160M33K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 16 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 16 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 4 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQQBW5100M3FJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.1k V 10 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | Not Available Online | 10 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk |