ECWF(A) - Film Capacitors
368 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-F2W104JAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.10uF 450VDC 5% MPP L/S=7.5mm | Not Available Online | 100 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 5.1 mm (0.201 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.3 mm (0.563 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W185JAQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.8uF 450VDC 5% MPP L/S=15mm | Not Available Online | 1.8 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 11.6 mm (0.457 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 23.7 mm (0.933 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W224JAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.22uF 450VDC 5% MPP L/S=7.5mm | Not Available Online | 220 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.6 mm (0.614 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W225JAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 2.2uF 450VDC 5% MPP L/S=7.5mm | Not Available Online | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.8 mm (0.74 in) | 12.8 mm (0.504 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 22.9 mm (0.902 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W275JAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 2.7uF 450VDC 5% MPP L/S=15mm | Not Available Online | 2.7 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 26.3 mm (1.035 in) | 10.6 mm (0.417 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 21.5 mm (0.846 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W474KAQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.47uF 450VDC 10% MPP L/S=10mm | 0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 8.7 mm (0.343 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 17.9 mm (0.705 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W475JAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 4.7uF 450VDC 5% MPP L/S=15mm | Not Available Online | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 26.3 mm (1.035 in) | 13.8 mm (0.543 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 24.6 mm (0.969 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W475KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 4.7uF 450VDC 10% MPP L/S=22.5mm | Not Available Online | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.3 mm (1.035 in) | 13.8 mm (0.543 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 19.6 mm (0.772 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2474HAQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.47uF 250VDC 3% MPP L/S=10mm | 0In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 8.4 mm (0.331 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.6 mm (0.693 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2335JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 3.3uF 250VDC 5% MPP L/S=20mm | 0In Stock | 3.3 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 12.5 mm (0.492 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18.3 mm (0.72 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FA2J274J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.27uF 5% MPP L/S=15mm | 0In Stock | 270 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.9 mm (0.508 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FA2J684J5 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.68uF 5% MPP L/S=7.5mm | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 12 mm (0.472 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.1 mm (0.673 in) | - 40 C | + 105 C | ECWF(A) | Reel | |||||||
Mfr: ECW-F2104RHA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.10uF 250VDC 3% MPP L/S=7.5mm | Not Available Online | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | Crimped | - 40 C | + 105 C | ECWF(A) | Reel | |||||||
Mfr: ECW-F2104RJA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.1uF 250VDC 5% MPP L/S=7.5mm | Not Available Online | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2W104KAQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.10uF 450VDC 10% MPP L/S=10mm | 0In Stock | 100 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5.1 mm (0.201 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 14.3 mm (0.563 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W105JAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0uF 450VDC 5% MPP L/S=7.5mm | Not Available Online | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.1 mm (0.713 in) | 9.3 mm (0.366 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.6 mm (0.693 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W154KAQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.15uF 450VDC 10% MPP L/S=10mm | Not Available Online | 150 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5.7 mm (0.224 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 14.9 mm (0.587 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W154RKA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.15uF 450VDC 10% MPP L/S=7.5mm | Not Available Online | 150 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 5.7 mm (0.224 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2W155RKA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.5uF 450VDC 10% MPP L/S=7.5mm | Not Available Online | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.8 mm (0.74 in) | 10.7 mm (0.421 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2W184KAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.18uF 450VDC 10% MPP L/S=7.5mm | Not Available Online | 180 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 6.1 mm (0.24 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 15.2 mm (0.598 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W185JAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.8uF 450VDC 5% MPP L/S=7.5mm | Not Available Online | 1.8 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.8 mm (0.74 in) | 11.6 mm (0.457 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 21.7 mm (0.854 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W394KAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.39uF 450VDC 10% MPP L/S=7.5mm | Not Available Online | 390 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 8.1 mm (0.319 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 17.2 mm (0.677 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W394KAQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.39uF 450VDC 10% MPP L/S=10mm | Not Available Online | 390 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 8.1 mm (0.319 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 17.2 mm (0.677 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W394RKA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.39uF 450VDC 10% MPP L/S=7.5mm | Not Available Online | 390 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 8.1 mm (0.319 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2395JAQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 3.9uF 250VDC 5% MPP L/S=20mm | Not Available Online | 3.9 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 13.5 mm (0.531 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 26.3 mm (1.035 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk |