EZPV - Film Capacitors
289 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZP-V1B126MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 12uF 10% 4Pin AEC-Q200 | 0In Stock | 12 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 26 mm (1.024 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10.4 mOhms | 40.5 mm (1.594 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V1B186MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 18uF 10% 4Pin AEC-Q200 | 0In Stock | 18 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 8.5 mOhms | 50.5 mm (1.988 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V1B605LTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 6uF 10% 17.5mOhm 2Pin | 0In Stock | 6 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 10 % | 2 Pin | 17.5 mOhms | 34.5 mm (1.358 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V1B805MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 8uF 10% 13.7mOhm 4Pin | 0In Stock | 8 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 13.7 mOhms | 36 mm (1.417 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V80905LTU TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 9uF 10% ST AEC-Q200 LS=27.5mm | 0In Stock | 9 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 20.5 mm (0.807 in) | DC Link Film Capacitors | 10 % | 2 Pin | 12.6 mOhms | 41.5 mm (1.634 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V1A605LTB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1000VDC 6uF 10% 2-Pin Straight lead | Not Available Online | 6 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V70106LTU TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 10uF 10% LS=27.5mm 2-Pin STD AEC-Q200 | 0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V70186LTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 18uF 10% LS=27.5mm 2-Pin STD | 0In Stock | 18 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V1B126MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 12uF 10% 10.4mOhm 4Pin | 0In Stock | 12 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 26 mm (1.024 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10.4 mOhms | 40.5 mm (1.594 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V60456MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 45uF 10% 7.6mOhm 4Pin | 0In Stock | 45 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 10 % | 4 Pin | 7.6 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V1A305LTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 3uF 10% 2-Pin Straight lead | 0In Stock | 3 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V70146MTA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 700VDC 14uF 10% 4-Pin STD | Not Available Online | 14 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V70256MTB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 700VDC 25uF 10% 4-Pin Straight lead | Not Available Online | 25 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V70406MTT TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 700VDC 40uF 10% Straight lead 4-Pin AEC-Q200 | Not Available Online | 40 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V70905LTA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 700VDC 9uF 10% LS=27.5mm 2-Pin STD | Not Available Online | 9 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V80136MTU TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 13uF 10% 4-Pin STD AEC-Q200 | Not Available Online | 13 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V60356MTB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 600VDC 35uF 10% 7.1mOhm 4Pin | Not Available Online | 35 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 26 mm (1.024 in) | DC Link Film Capacitors | 10 % | 4 Pin | 7.1 mOhms | 40.5 mm (1.594 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V60456MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 45uF 10% 6.2mOhm 4Pin | 0In Stock | 45 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.2 mOhms | 50.5 mm (1.988 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V60856MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 85uF 10% 3.7mOhm 4Pin | 0In Stock | 85 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 43 mm (1.693 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.7 mOhms | 58 mm (2.283 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V60856MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 85uF 10% 4Pin AEC-Q200 | 0In Stock | 85 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 43 mm (1.693 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.7 mOhms | 58 mm (2.283 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V80126LTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 12uF 10% 12.5mOhm 2Pin | 0In Stock | 12 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 12.5 mOhms | 36 mm (1.417 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V80456MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 45uF 10% 4Pin AEC-Q200 | 0In Stock | 45 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 38 mm (1.496 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.5 mOhms | 57 mm (2.244 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V1A405LTT TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1000VDC 4uF 10% Straight lead 2-Pin AEC-Q200 | Not Available Online | 4 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V1A805MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 8uF 10% Straight lead 4-Pin AEC-Q200 | 0In Stock | 8 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V80136LTA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 13uF 10% LS=27.5mm ST | 0In Stock | 13 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 26 mm (1.024 in) | DC Link Film Capacitors | 10 % | 2 Pin | 9.2 mOhms | 41 mm (1.614 in) | Straight | - 40 C | + 105 C | EZPV | Bulk |