MKP1839 - Film Capacitors
175 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 uF | 400 VDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
0In Stock | 4.7 nF | 630 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
0In Stock | 8.2 nF | 400 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 220 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
Mfr: MKP1839310253G TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .01UF 250VDC 2.5% MKP | 0In Stock | 10 nF | 250 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 160 VAC | 2.5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Ammo Pack | ||||||||
Mfr: MKP1839422163 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .22UF 160VDC 2.5% AXIAL | 0In Stock | 220 nF | 160 VDC | Axial | Polypropylene (PP) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 100 VAC | 2.5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
0In Stock | 470 nF | 160 VDC | Axial | Polypropylene (PP) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 100 VAC | 2.5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | ||||||||||
0In Stock | 3.3 uF | 160 VDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 100 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | ||||||||||
Mfr: MKP1839410165 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .10uF 160volt 10% | 0In Stock | 100 nF | 160 VDC | Axial | Polypropylene (PP) | 14 mm (0.551 in) | AC and Pulse Film Capacitors | 100 VAC | 10 % | 2 Pin | 1839 | Straight | - 55 C | + 100 C | MKP1839 | ||||||||
0In Stock | 47 pF | 630 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 2 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | ||||||||||
Mfr: MKP1839122632 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 220PF 630VDC 2% MKP AXIAL | 0In Stock | 220 pF | 630 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 2 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839147632 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 470PF 630VDC 2% MKP | 0In Stock | 470 pF | 630 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 2 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | |||||||||
0In Stock | 910 pF | 630 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | ||||||||||
0In Stock | 270 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 450 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | MKP1839 | ||||||||||
Mfr: MKP1839112631 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 120PF 630VDC 1% MKP AXIAL | 0In Stock | 120 pF | 630 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | |||||||||
0In Stock | 330 nF | 160 VDC | Axial | Polypropylene (PP) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 100 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
0In Stock | 22 nF | 400 VDC | Axial | Polypropylene (PP) | 14 mm (0.551 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
0In Stock | 100 nF | 160 VDC | Axial | Polypropylene (PP) | 14 mm (0.551 in) | AC and Pulse Film Capacitors | 100 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Reel | |||||||||
0In Stock | 750 pF | 630 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
0In Stock | 6.8 nF | 400 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 220 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | ||||||||||
0In Stock | 6.8 nF | 630 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
0In Stock | 6.8 nF | 630 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
0In Stock | 1 uF | 160 VDC | Axial | Polypropylene (PP) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 100 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
0In Stock | 2.2 nF | 630 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Ammo Pack | |||||||||
Mfr: MKP1839047632G TTI: MKP1839047632G Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 47PF 630VDC 2% AXIAL | Not Available Online | 47 pF | 630 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 2% | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Ammo Pack | ||||||||
Not Available Online | 1 nF | 630 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 |