PHE426 - Film Capacitors
793 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE426MB6220JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.22uF 5% LS=15mm | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | 18 mm x 9.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426HJ6100FR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.1uF 5% LS=5mm | Not Available Online | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | 7.2 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426PA4470JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 4700pF 5% LS=10mm | 0In Stock | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426AG472J1K0C | ||||
Mfr: PHE426HJ5820JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.082uF 5% LS=5mm | 0In Stock | 82 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | 7.2 mm x 5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JQ823J250C | ||||
Mfr: PHE426HJ6220JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.22uF 5% LS=5mm | 0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | 7.2 mm x 13 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JU224J250C | ||||
Mfr: PHE426KB6100JR17T0 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.10uF 5% LS=15mm | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | 18 mm x 5.5 mm | Straight | - 55 C | + 105 C | PHE426 | Reel | F426BD104J400L | ||||
Mfr: PHE426KK4680JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0068uF 5% LS=7.5mm | 0In Stock | 6.8 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 10 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KG682J400C | ||||
Mfr: PHE426KK5100JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.010uF 5% LS=7.5mm | 0In Stock | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 10 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KG103J400C | ||||
Mfr: PHE426KJ4150JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0015uF 5% LS=5mm | 0In Stock | 1.5 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF152J400C | ||||
Mfr: PHE426HK4470JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.0047uF 5% LS=7.5mm | 0In Stock | 4.7 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 10 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KG472J250C | ||||
Mfr: PHE426HK5100JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.010uF 5% LS=7.5mm | 0In Stock | 10 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 10 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KG103J250C | ||||
Mfr: PHE426KJ5330JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.033uF 5% LS=5mm | 0In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 7.2 mm x 4.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JL333J400C | ||||
Mfr: PHE426MA5150JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.015uF 5% LS=10mm | 0In Stock | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426DJ4220JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0022uF 5% LS=5mm | 0In Stock | 2.2 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF222J100C | ||||
Mfr: PHE426HD7220JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 2.2uF 5% LS=22.5mm | 0In Stock | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 21.5 mm (0.846 in) | 26 mm x 11 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426HJ5330JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.033uF 5% LS=5mm | Not Available Online | 33 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 7.2 mm x 3.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JJ333J250C | ||||
Mfr: PHE426HA6220JR30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.22uF 5% LS=10mm | 0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426AP224J250ALW0J | ||||
Mfr: PHE426HF7330JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 3.3uF 5% LS=27.5mm | 0In Stock | 3.3 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11.5 mm (0.453 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 22.5 mm (0.886 in) | 31.5 mm x 11.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426PR7150JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 1.5uF 5% LS=37.5mm | 0In Stock | 1.5 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 36 mm (1.417 in) | 41 mm x 19 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426RP155J1K0C | ||||
Mfr: PHE426MJ4220JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0022uF 5% LS=5mm | 0In Stock | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF222J630C | ||||
Mfr: PHE426MJ4330JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0033uF 5% LS=5mm | 0In Stock | 3.3 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF332J630C | ||||
Mfr: PHE426MK5100JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.010uF 5% LS=7.5mm | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | 10 mm x 5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KK103J630C | ||||
Mfr: PHE426JA6100JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 300V 0.10uF 5% LS=10mm | 0In Stock | 100 nF | 300 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | 13 mm x 5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426AK104J300C | ||||
Mfr: PHE426MK4150JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0015uF 5% LS=7.5mm | 0In Stock | 1.5 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 10 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KG152J630C | ||||
Mfr: PHE426MA5120JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.012uF 5% LS=10mm | 0In Stock | 12 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426AG123J630C |