R74 - Film Capacitors
1.622 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2.2 nF | 2 kVDC | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | ||||||||||||||
Not Available Online | 1 nF | 2 kVDC | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | ||||||||||||||
Mfr: R747I11204000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1200 P 700VV | Not Available Online | 1.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R747I1120DQH3J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1200 P 700V | Not Available Online | 1.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | R74 | AEC-Q200 | Ammo Pack | ||||||
Mfr: R747I11504000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 P 700VV | Not Available Online | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Not Available Online | 1.5 nF | 2 kVDC | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | ||||||||||||||
Not Available Online | 2.7 nF | 2 kVDC | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | ||||||||||||||
Mfr: R747I1330JE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3300 P 700VV | Not Available Online | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R749N11804000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1800 P 900VV | Not Available Online | 1.8 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 900 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R749N1180JE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1800 P 900VV | Not Available Online | 1.8 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 900 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Not Available Online | 2.2 nF | 2.2 kVDC | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 10 % | - 55 C | + 105 C | R74 | ||||||||||||||
Mfr: R749N1270JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 P 900VV | Not Available Online | 2.7 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R749N13304000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3300 P 900VV | Not Available Online | 3.3 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 900 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Not Available Online | 1.2 nF | 1.6 kVDC | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | - 55 C | + 105 C | R74 | ||||||||||||||
Mfr: R745F1120JE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1200 P 500VV | Not Available Online | 1.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R745F1180CK00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1800 P 500VV | Not Available Online | 1.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R74 | Reel | |||||
Mfr: R745F1180JM00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1800 P 500VV | Not Available Online | 1.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Not Available Online | 3.3 nF | 1.6 kVDC | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | - 55 C | + 105 C | R74 | ||||||||||||||
Not Available Online | 6.8 nF | 2 kVDC | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | - 55 C | + 105 C | R74 | ||||||||||||||
Mfr: R747I1680JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 700V | Not Available Online | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R747I1680JM00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 700VV | Not Available Online | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R747I1820AA60K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 8200 P 700VV | Not Available Online | 8.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R747I1820JE60J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 8200 P 700VV | Not Available Online | 8.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R747N1820AA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 8200 700V | Not Available Online | 8.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R747N1820CK00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 8200 P 700VV | Not Available Online | 8.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R74 | Reel |