R75 - Film Capacitors
3.952 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R75IN4180DQ40K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.8 uF 10% 160 VAC 250 VDC | 0In Stock | 1.8 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | |||||
Mfr: R75IN3680DQ40K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.68uF 10% LS=37.5mm | 0In Stock | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | |||||
Mfr: R75MI3100503EJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.1 uF 105C 5% AEC-Q200 | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||||||||
Mfr: R75PI33305030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.33 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75PI3330DQ30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.33 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | |||||
Mfr: R75TI1560AA30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.6k V 5600 pF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 5.6 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 142.1 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75GN41004000J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 1uF 5% LS=27.5mm | 0In Stock | 1 uF | 160 VDC | 22.5 mm (0.886 in) | General Film Capacitors | 90 VAC | 5 % | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||||||||||
Mfr: R75IR51004040J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 10uF 5% LS=27.5mm | 0In Stock | 10 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 4.8 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75TI22204030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.022 uF 5% 650 VAC 1.6 kVDC | 0In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 36.2 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75MN33904030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.39 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 390 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75PI31504030K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.15 uF 105C 10% 0.15 uF 105C 0.1 | 0In Stock | General Film Capacitors | 10 % | + 105 C | R75 | AEC-Q200 | Bulk | |||||||||||||||||
Mfr: R75UI11004040J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000V 0.001uF 5% LS=27.5mm | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 795.8 mOhms | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75MN36804030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.68 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75GI3470AA00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.47uF 5% LS=27.5mm | 0In Stock | 470 nF | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75GN4150AA00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 1.5uF 5% LS=27.5mm | 0In Stock | 1.5 uF | 160 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75RI2560AA30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V .056uF 10% LS=37.5mm | 0In Stock | 56 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 19.9 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75IN4100DQ40K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 1uF 10% LS=27.5mm | 0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | |||||
Mfr: R75IN43305040K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 3.3uF 10% LS=22.5mm | 0In Stock | 3.3 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 22 mm (0.866 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75MN4100AA30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 1 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20 mm (0.787 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 8 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | 75MN4100AA30K | |||
Mfr: R75MN4100AAM0J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 1 uF 105C 5% AEC-Q200 | 0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||||||||
Mfr: R75PF1330DQ01J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0033 uF 105C 5% AEC-Q200 | 0In Stock | 3.3 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | |||||||||||
Mfr: R75PN3470AA30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.47 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20 mm (0.787 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75GF31004030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.1uF 5% LS=10mm | 0In Stock | 100 nF | 160 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75PI2330CK00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.033 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | 75PI2330CK00J | ||||
Mfr: R75QD0470DQ30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 470pF 5% LS=27.5mm | 0In Stock | 470 pF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 1.693 Ohms | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | 75QD0470DQ30J |