RSB - Film Capacitors
868 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSBDC4100AA10K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 1 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | SBDC4100AA10K | |||||||||
Mfr: RSBEC3180SH00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.18 uF 125C 5% AEC-Q200 | 0In Stock | 180 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 5 % | RSB | AEC-Q200 | Ammo Pack | |||||||||||||
Mfr: RSBDC4150DQ10J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 1.5 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 1.5 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | ||||||||||
Mfr: RSBEC2330DQ00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.033 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 33 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBEC2330DQ00J | |||||||||
Mfr: RSBEC2470AA00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.047 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | SBEC2470AA00K | |||||||||
Mfr: RSBEC2470CK00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.047 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Reel | SBEC2470CK00K | |||||||||
Mfr: RSBEC2470DQ00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.047 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBEC2470DQ00K | |||||||||
Mfr: RSBEC2680CK10K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.068 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 68 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Reel | ||||||||||
Mfr: RSBEC3220SH00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.22 uF 125C 5% AEC-Q200 | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 5 % | RSB | AEC-Q200 | Ammo Pack | SBEC3220SH00J | ||||||||||||
Mfr: RSBPC1330SH00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0033 uF + 125 C 10% AEC-Q200 | 0In Stock | 3.3 nF | 630 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | |||||||||||
Mfr: RSBIC1470AA00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.0047 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 4.7 nF | 250 VDC | 5 mm (0.197 in) | 160 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | |||||||||||||
Mfr: RSBIC1680AA00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.0068 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 6.8 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | SBIC1680AA00J | |||||||||
Mfr: RSBIC2220AA00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.022 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 22 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | SBIC2220AA00K | |||||||||
Mfr: RSBIC2820SH00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.082 uF 125C 5% AEC-Q200 | 0In Stock | 82 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 5 % | RSB | AEC-Q200 | Ammo Pack | SBIC2820SH00J | ||||||||||||
Mfr: RSBMC1100DQ00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.001 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 1 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBMC1100DQ00K | |||||||||
Mfr: RSBMC1680DQ00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0068 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 6.8 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBMC1680DQ00J | |||||||||
Mfr: RSBMC2220DQ00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.022 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBMC2220DQ00K | |||||||||
Mfr: RSBPC1470SH00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0047 uF 125C 5% AEC-Q200 | 0In Stock | 4.7 nF | 630 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 5 % | RSB | AEC-Q200 | Ammo Pack | SBPC1470SH00J | ||||||||||||
Mfr: RSBPC1680ZA00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0068 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 6.8 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 10 mm (0.394 in) | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBPC1680ZA00K | ||||||
Mfr: RSBEC2100Z300J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.01 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 100 VDC | 5 mm (0.197 in) | 63 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | |||||||||||||
Mfr: RSBIC2680CK00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.068 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 68 nF | 250 VDC | 5 mm (0.197 in) | 160 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Reel | |||||||||||||
Mfr: RSBWC2120DQ00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 0.012 uF 125C 5% AEC-Q200 | 0In Stock | 12 nF | 500 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 5 % | RSB | AEC-Q200 | Ammo Pack | SBWC2120DQ00J | ||||||||||||
Mfr: RSBEC3680ZA00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.68 uF + 125 C 5% AEC-Q200 | 0In Stock | 680 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBEC3680ZA00J | ||||||||||
Mfr: RSBPC1680AA00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0068 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 6.8 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | SBPC1680AA00K | |||||||||
Mfr: RSBIC2100DQ00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.01 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 250 VDC | 5 mm (0.197 in) | 160 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack |