SMR - Film Capacitors
1.192 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.47uF 5% LS 15mm | Not Available Online | 470 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10.5 mm (0.413 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 5.5 mm (0.217 in) | SMR | Bulk | F211BD474J100C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.47uF 5% LS 15mm | 0In Stock | 470 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | SMR | Bulk | F211BQ474J250C | ||||||||
Mfr: SMR5152J100J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.0015uF 5% LS 5mm | 0In Stock | 1.5 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF152J100C | ||||||||
Mfr: SMR5473J100J02L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.047uF 5% LS 5mm | 0In Stock | 47 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8 mm (0.315 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 3.5 mm (0.138 in) | SMR | Bulk | F211JJ473J100C | ||||||||
Mfr: SMR5564K50J04L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.56uF 10% LS 5mm | Not Available Online | 560 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 10 mm (0.394 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | SMR | Bulk | F211JQ564K050C | ||||||||
Mfr: SMR5562K63J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.0056uF 10% LS 5mm | 0In Stock | 5.6 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211JF562K063C | |||||
Mfr: SMR5563K100J03L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.056uF 10% LS 5mm | 0In Stock | 56 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | SMR | Bulk | F211JL563K100C | ||||||||
Mfr: SMR10154K63A01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.15uF 10% LS 10mm | Not Available Online | 150 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | F211AG154K063C | ||||||||
Mfr: SMR10105J63A04L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 1.0uF 5% LS 10mm | Not Available Online | 1 uF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | SMR | Bulk | F211AP105J063C | ||||||||
Mfr: SMR5683K50J01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.068uF 10% LS 5mm | Not Available Online | 68 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211JF683K050C | |||||
Mfr: SMR5684K50J05L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.68uF 10% LS 5mm | 0In Stock | 680 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 11 mm (0.433 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | SMR | Bulk | F211JT684K050C | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.082uF 10% LS 7.5mm | Not Available Online | 82 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | - 55 C | + 150 C | SMR | Bulk | F211KG823K063C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.56uF 10% LS 15mm | 0In Stock | 560 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 5.5 mm (0.217 in) | SMR | Bulk | F211BE564K100C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.68uF 10% LS 7.5mm | 0In Stock | 680 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 11 mm (0.433 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | - 55 C | + 150 C | SMR | Bulk | F211KK684K050C | ||||||
Mfr: SMR5152K100J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.0015uF 10% LS 5mm | 0In Stock | 1.5 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF152K100C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 1.0uF 5% LS 22.5mm | 0In Stock | 1 uF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 18.5 mm (0.728 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | SMR | Tray | F211DM105J250C | ||||||||
Mfr: SMR5153K50J01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.015uF 10% LS 5mm | Not Available Online | 15 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF153K050C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 1.5uF 10% LS 22.5mm | 0In Stock | 1.5 uF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 21.5 mm (0.846 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | SMR | Tray | F211DT155K250C | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.012uF 10% LS 7.5mm | Not Available Online | 12 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | - 55 C | + 150 C | SMR | Bulk | F211KG123K050C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250VDC 1500pF 10% LS 7.5mm | Not Available Online | 1.5 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | - 55 C | + 150 C | SMR | Bulk | F211KG152K250C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.0022uF 10% LS 7.5mm | Not Available Online | 2.2 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | - 55 C | + 150 C | SMR | Bulk | F211KG222K063C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.022uF 10% LS 7.5mm | 0In Stock | 22 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | - 55 C | + 150 C | SMR | Bulk | F211KG223K100C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 0.033uF 10% LS 7.5mm | Not Available Online | 33 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | - 55 C | + 150 C | SMR | Bulk | F211KG333K250C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.022uF 10% LS 10mm | 0In Stock | 22 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | F211AG223K250C | ||||||||
Mfr: SMR5332J400J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.0033uF 5% LS 5mm | 0In Stock | 3.3 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF332J400C |