Snubber MKP - Film Capacitors
14.178 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2 uF | 850 VDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 23 mm (0.906 in) | Snubber Film Capacitors | 450 VAC | 10 % | 34 mm (1.339 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 2 uF | 850 VDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 23 mm (0.906 in) | Snubber Film Capacitors | 450 VAC | 10 % | 34 mm (1.339 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 330 nF | 850 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | Snubber Film Capacitors | 450 VAC | 5 % | 24 mm (0.945 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 330 nF | 850 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | Snubber Film Capacitors | 450 VAC | 20 % | 24 mm (0.945 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 330 nF | 850 VDC | Stud Threaded | Polypropylene (PP) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | Snubber Film Capacitors | 450 VAC | 10 % | 24 mm (0.945 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 1 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 23 mm (0.906 in) | Snubber Film Capacitors | 650 VAC | 20 % | 34 mm (1.339 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 1 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 23 mm (0.906 in) | Snubber Film Capacitors | 650 VAC | 20 % | 34 mm (1.339 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 1 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 23 mm (0.906 in) | Snubber Film Capacitors | 650 VAC | 10 % | 34 mm (1.339 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 1 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 23 mm (0.906 in) | Snubber Film Capacitors | 650 VAC | 10 % | 34 mm (1.339 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 1 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 23 mm (0.906 in) | Snubber Film Capacitors | 650 VAC | 20 % | 34 mm (1.339 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 1 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 23 mm (0.906 in) | Snubber Film Capacitors | 650 VAC | 5 % | 34 mm (1.339 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 1 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 48.5 mm (1.909 in) | 56 mm (2.205 in) | 23 mm (0.906 in) | Snubber Film Capacitors | 650 VAC | 10 % | 4 Pin | 34 mm (1.339 in) | Straight | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||
0In Stock | 1.5 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 650 VAC | 5 % | 37.5 mm (1.476 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 1.5 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 650 VAC | 20 % | 37.5 mm (1.476 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 1.5 uF | 1.6 kVDC | Stud Threaded | Polypropylene (PP) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 650 VAC | 5 % | 37.5 mm (1.476 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 1.5 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 650 VAC | 5 % | 37.5 mm (1.476 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 1.5 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 650 VAC | 10 % | 37.5 mm (1.476 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 680 nF | 1.7 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 650 VAC | 5 % | 39.5 mm (1.555 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 1 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 600 VAC | 10 % | 39.5 mm (1.555 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 1 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 600 VAC | 20 % | 39.5 mm (1.555 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 1.5 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 650 VAC | 10 % | 37.5 mm (1.476 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 1.5 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 650 VAC | 5 % | 37.5 mm (1.476 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 1.5 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 48.5 mm (1.909 in) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 650 VAC | 20 % | 4 Pin | 37.5 mm (1.476 in) | Straight | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||
0In Stock | 4 uF | 850 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | Snubber Film Capacitors | 450 VAC | 10 % | 50 mm (1.969 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 4 uF | 850 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | Snubber Film Capacitors | 450 VAC | 20 % | 50 mm (1.969 in) | - 55 C | + 100 C | Snubber MKP | Bulk |