EZPV - Film Capacitors
289 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZP-V60406MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 40uF 10% 4Pin AEC-Q200 | 0In Stock | 40 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 10 % | 4 Pin | 8.4 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V80805LTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 8uF 10% 17.1mOhm 2Pin | 0In Stock | 8 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 10 % | 2 Pin | 17.1 mOhms | 34.5 mm (1.358 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V70126LTB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 700VDC 12uF 10% 2-Pin Straight lead | Not Available Online | 12 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V70136MTU TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 700VDC 13uF 10% 4-Pin STD AEC-Q200 | Not Available Online | 13 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V70156MTT TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 700VDC 15uF 10% Straight lead 4-Pin AEC-Q200 | Not Available Online | 15 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V70206MTT TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 700VDC 20uF 10% Straight lead 4-Pin AEC-Q200 | Not Available Online | 20 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V60856MTC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 85uF 10% 4.6mOhm 4Pin | 0In Stock | 85 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.6 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V1A206MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 20uF 10% 4-Pin Straight lead | 0In Stock | 20 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V60456MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 45uF 10% 4Pin AEC-Q200 | 0In Stock | 45 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 10 % | 4 Pin | 7.6 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V60656MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 65uF 10% 3.6mOhm 4Pin | 0In Stock | 65 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.6 mOhms | 56 mm (2.205 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V60756MTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 75uF 10% 4Pin AEC-Q200 | 0In Stock | 75 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 38 mm (1.496 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.1 mOhms | 57 mm (2.244 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V80256MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 25uF 10% 4Pin AEC-Q200 | 0In Stock | 25 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 10 % | 4 Pin | 11.6 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V70256MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC 25uF 10% Straight lead 4-Pin AEC-Q200 | 0In Stock | 25 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V80905LTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 9uF 10% 2Pin AEC-Q200 | 0In Stock | 9 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 10 % | 2 Pin | 15.6 mOhms | 34.5 mm (1.358 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V70146LTU TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 700VDC 14uF 10% LS=27.5mm 2-Pin STD AEC-Q200 | Not Available Online | 14 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V70905LTT TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 700VDC 9uF 10% Straight lead 2-Pin AEC-Q200 | Not Available Online | 9 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V80106MTU TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 10uF 10% 4-Pin STD AEC-Q200 | Not Available Online | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||||||
Mfr: EZP-V70506MTB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 700VDC 50uF 10% 4-Pin Straight lead | Not Available Online | 50 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | General Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||||||
Mfr: EZP-V80186LTU TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 18uF 10% ST AEC-Q200 LS=27.5mm | Not Available Online | 18 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 7.8 mOhms | 53.5 mm (2.106 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V60956MTS TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 95uF 10% 4Pin AEC-Q200 | 0In Stock | 95 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.2 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V80106LTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 10uF 10% 2Pin AEC-Q200 | 0In Stock | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 10 % | 2 Pin | 13.9 mOhms | 34.5 mm (1.358 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V80126LTT TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 12uF 10% 2Pin AEC-Q200 | 0In Stock | 12 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 12.5 mOhms | 36 mm (1.417 in) | Straight | - 40 C | + 105 C | EZPV | AEC-Q200 | Bulk | ||||
Mfr: EZP-V80456MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 45uF 10% 4.5mOhm 4Pin | 0In Stock | 45 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 38 mm (1.496 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.5 mOhms | 57 mm (2.244 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V1B306MTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 30uF 10% 5.7mOhm 4Pin | 0In Stock | 30 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 43 mm (1.693 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.7 mOhms | 58 mm (2.283 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: EZP-V1B405LTB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC 4uF 10% 23.5mOhm 2Pin | 0In Stock | 4 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 10 % | 2 Pin | 23.5 mOhms | 29 mm (1.142 in) | Straight | - 40 C | + 105 C | EZPV | Bulk |