FKP 1 - Film Capacitors
13.409 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 26.42 mm (1.04 in) | 8.38 mm (0.33 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 18.54 mm (0.73 in) | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-.015/1600/5P27 FKP1T021506B00JSSD | ||||||||
0In Stock | 15 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-.015/1250/5 | ||||||
Mfr: FKP1O131007C00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .1uF 1000 Volts 5% | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1R022205H00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .022uF 1250 Volts 5% | 0In Stock | 22 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
0In Stock | 330 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 55 mm (2.165 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | |||||||
Not Available Online | 33 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | |||||||
0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 400 VAC | 20 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | |||||||
0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | |||||||
0In Stock | 33 nF | 6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | |||||||
Mfr: FKP1X004705A00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 470pF 4000V 5% PCM22.5 | 0In Stock | 470 pF | 4 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-470/4KV/5P22 | |||||
Mfr: FKP1U002204B00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2000V 220pF 10% PCM15 | 0In Stock | 220 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-220/2KV/10P15 | |||||
Mfr: FKP1Y022207E00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .022UF 6000VDC 5% 37.5MMLS | 0In Stock | 22 nF | 6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1T021005H00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.01 uF 1600 VDC 0.1 | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | |||||||
Mfr: FKP1U013305D00JH00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 3300 pF 2000 VDC 5% | 0In Stock | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | FKP 1 | Reel | ||||||
Mfr: FKP1Y021006F00KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 6KV .01uF 10% PCM27.5 | 0In Stock | 10 nF | 6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1Y021006F00KSSD | |||||
0In Stock | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-6800/1KV/5P15 | ||||||
Mfr: FKP1R031507E00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .15uF 1250 Volts 10% | 0In Stock | 150 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1R022205H00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .022uF 10% 1.25K Volts | 0In Stock | 22 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1U001504B00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2000V 150pF 10% PCM15 | 0In Stock | 150 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-150/2000/10 | |||||
Mfr: FKP1G023305B00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400 VOLT .033uF 10% PCM 22.5mm | 0In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-.033/400/10P22.5 | |||||
Mfr: FKP1U012205D00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2200PF 2000VDC 10% FKP 22.5MML | 0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-2200/2KV/10P22 | |||||
Mfr: FKP1J011004B00JSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 1000 pF 630 VDC 5% | Not Available Online | 1 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1Y011005A00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1000pF 5% 6000V 5x14x26.5 | 0In Stock | 1 nF | 6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1U001004B00JF00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100 pF 2000 VDC 5% | 0In Stock | 100 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Reel |