GTO MKP - Film Capacitors
251 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3 uF | 850 VDC | Insert Threaded | Polypropylene (PP) | 49 mm (1.929 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | - 55 C | + 85 C | GTO MKP | Bulk | |||||||||||
0In Stock | 4 uF | 850 VDC | Insert Threaded | Polypropylene (PP) | 49 mm (1.929 in) | AC and Pulse Film Capacitors | 400 VAC | 20 % | - 55 C | + 85 C | GTO MKP | Bulk | |||||||||||
0In Stock | 4.5 uF | 850 VDC | Insert Threaded | Polypropylene (PP) | 49 mm (1.929 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | - 55 C | + 85 C | GTO MKP | Bulk | |||||||||||
0In Stock | 20 uF | 850 VDC | Insert Threaded | Polypropylene (PP) | 49 mm (1.929 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | - 55 C | + 85 C | GTO MKP | Bulk | |||||||||||
0In Stock | 30 uF | 850 VDC | Insert Threaded | Polypropylene (PP) | 58 mm (2.283 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | - 55 C | + 85 C | GTO MKP | Bulk | |||||||||||
0In Stock | 40 uF | 850 VDC | Insert Threaded | Polypropylene (PP) | 97 mm (3.819 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | - 55 C | + 85 C | GTO MKP | Bulk | |||||||||||
0In Stock | 3 uF | 1 kVDC | Insert Threaded | Polypropylene (PP) | 49 mm (1.929 in) | AC and Pulse Film Capacitors | 450 VAC | 5 % | - 55 C | + 85 C | GTO MKP | Bulk | |||||||||||
0In Stock | 3 uF | 1 kVDC | Insert Threaded | Polypropylene (PP) | 49 mm (1.929 in) | AC and Pulse Film Capacitors | 450 VAC | 10 % | - 55 C | + 85 C | GTO MKP | Bulk | |||||||||||
0In Stock | 8 uF | 1.2 kVDC | Insert Threaded | Polypropylene (PP) | 49 mm (1.929 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | - 55 C | + 85 C | GTO MKP | Bulk | |||||||||||
0In Stock | 2.5 uF | 1.2 kVDC | Insert Threaded | Polypropylene (PP) | 49 mm (1.929 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | - 55 C | + 85 C | GTO MKP | Bulk | |||||||||||
0In Stock | 5 uF | 1.2 kVDC | Insert Threaded | Polypropylene (PP) | 49 mm (1.929 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | - 55 C | + 85 C | GTO MKP | Bulk | |||||||||||
0In Stock | 6 uF | 1.2 kVDC | Insert Threaded | Polypropylene (PP) | 49 mm (1.929 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | - 55 C | + 85 C | GTO MKP | Bulk | |||||||||||
0In Stock | 20 uF | 1.2 kVDC | Insert Threaded | Polypropylene (PP) | 97 mm (3.819 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | - 55 C | + 85 C | GTO MKP | Bulk | |||||||||||
0In Stock | 25 uF | 1.2 kVDC | Insert Threaded | Polypropylene (PP) | 97 mm (3.819 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | - 55 C | + 85 C | GTO MKP | Bulk | |||||||||||
Mfr: GTOMS04200GA00MS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2.0 uF 1500 VDC 20% | 0In Stock | 2 uF | 1.5 kVDC | Insert Threaded | Polypropylene (PP) | 49 mm (1.929 in) | AC and Pulse Film Capacitors | 550 VAC | 20 % | - 55 C | + 85 C | GTO MKP | Bulk | ||||||||||
0In Stock | 2.5 uF | 1.5 kVDC | Insert Threaded | Polypropylene (PP) | 49 mm (1.929 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 85 C | GTO MKP | Bulk | |||||||||||
0In Stock | 90 uF | 400 VDC | Insert Threaded | Polypropylene (PP) | 58 mm (2.283 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | - 55 C | + 85 C | GTO MKP | Bulk | |||||||||||
0In Stock | 90 uF | 400 VDC | Insert Threaded | Polypropylene (PP) | 58 mm (2.283 in) | AC and Pulse Film Capacitors | 180 VAC | 10 % | - 55 C | + 85 C | GTO MKP | Bulk | |||||||||||
Mfr: GTOMG06100GE00MS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100.0 uF 400 VDC 0.2 | 0In Stock | 100 uF | 400 VDC | Insert Threaded | Polypropylene (PP) | 58 mm (2.283 in) | AC and Pulse Film Capacitors | 180 VAC | 20 % | - 55 C | + 85 C | GTO MKP | Bulk | ||||||||||
0In Stock | 3.5 uF | 600 VDC | Insert Threaded | Polypropylene (PP) | 49 mm (1.929 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | - 55 C | + 85 C | GTO MKP | Bulk | |||||||||||
0In Stock | 4 uF | 600 VDC | Insert Threaded | Polypropylene (PP) | 49 mm (1.929 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | - 55 C | + 85 C | GTO MKP | Bulk | |||||||||||
0In Stock | 5 uF | 600 VDC | Insert Threaded | Polypropylene (PP) | 49 mm (1.929 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | - 55 C | + 85 C | GTO MKP | Bulk | |||||||||||
0In Stock | 6 uF | 600 VDC | Insert Threaded | Polypropylene (PP) | 49 mm (1.929 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | - 55 C | + 85 C | GTO MKP | Bulk | |||||||||||
0In Stock | 8 uF | 600 VDC | Insert Threaded | Polypropylene (PP) | 49 mm (1.929 in) | AC and Pulse Film Capacitors | 250 VAC | 20 % | - 55 C | + 85 C | GTO MKP | Bulk | |||||||||||
0In Stock | 10 uF | 600 VDC | Insert Threaded | Polypropylene (PP) | 49 mm (1.929 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | - 55 C | + 85 C | GTO MKP | Bulk |