MKP 10 - Film Capacitors
8.188 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 180 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | MKP 10 | Ammo Pack | |||||||
Mfr: MKP1T026806A00KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .068uF 1600V 10% PCM27.5 | 0In Stock | 68 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10.068/1600/10P27 MKP1T026806A00KSSD | |||||
Mfr: MKP1F031504C00KI00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 0.15 uF 250 VDC 10% | Not Available Online | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 180 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | ||||||
Mfr: MKP1F031003G00KI00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.1 uF 250 VDC 10% | 0In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 180 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | ||||||
Mfr: MKP1J021003C00KI00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.01 uF 630 VDC 10% | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | ||||||
Mfr: MKP1J023304B00JD00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.033 uF 630 VDC 5% | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Ammo Pack | ||||||
Mfr: MKP1J032205F00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.22 uF 630 VDC 10% | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.22/630/10P22 | |||||
Mfr: MKP1J031004J00JI00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.1 uF 630 VDC 5% | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | ||||||
Mfr: MKP1T022205B00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .022uF 1600V 10% PCM22.5 | 0In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.022/1K6/10P22 | |||||
Mfr: MKP1V013305B00JSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 3300 pF 2500 VDC 5% | Not Available Online | 3.3 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1U021505B00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 0.015 uF 2000 VDC 0.1 | Not Available Online | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1J024704C00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 630V .047uF 5% PCM15 | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.047/630/5P15 | |||||
Mfr: MKP1F042206F00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2.2 uF 250 VDC 5% | 0In Stock | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1U033307F00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.33 uF 2000 VDC 5% | 0In Stock | 330 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1J033305I00MSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.33 uF 630 VDC 20% | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 400 VAC | 20 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP1J033305I00MYSD | |||||
Mfr: MKP1J022203F00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 630V .022uF 10% | Not Available Online | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10.022/630/10P10 | |||||
Mfr: MKP1G021002C00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.01uF 400 Volts 5% | 0In Stock | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1G042207E00KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2.2uF 400V 10% PCM37.5 | 0In Stock | 2.2 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-2.2/400/10P37 MKP1G042207E00KSSD | |||||
0In Stock | 68 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||||
Mfr: MKP1W036807J00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.68uF 10% 3000 VDC 35x50x41.5mm | 0In Stock | 680 nF | 3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1T036807G00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .68uF 1600 Volts 10% | 0In Stock | 680 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1O114702D00KF00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 4700 pF 1000 VDC 0.1 | 0In Stock | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | MKP10-4700/1KV/10T7 | |||||
0In Stock | 100 nF | 100 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||||
Mfr: MKP1O131006B00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.1uF 5% 1000V 11x21x31.5 | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1F033304F00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .33uF 5% PCM15 | 0In Stock | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.33/250/5P15 |