MKP 2 - Film Capacitors
2.526 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 22 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | |||||
0In Stock | 68 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | |||||
0In Stock | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | |||||
0In Stock | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | |||||
0In Stock | 47 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | RF Microwave Film Capacitors | 40 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | |||||
0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | RF Microwave Film Capacitors | 250 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | |||||
0In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | |||||
0In Stock | 1 nF | 1 kVDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 250 VAC | 20 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | |||||
0In Stock | 10 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | |||||
0In Stock | 15 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | RF Microwave Film Capacitors | 200 VAC | 20 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | |||||
0In Stock | 330 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 40 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | |||||
0In Stock | 1.5 nF | 1 kVDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 250 VAC | 20 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | |||||
0In Stock | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 250 VAC | 20 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | |||||
0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Roll | |||||
0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 250 VAC | 5 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Ammo Pack | |||||
0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Ammo Pack | |||||
0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Roll | |||||
0In Stock | 3.3 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Ammo Pack | |||||
0In Stock | 3.3 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Ammo Pack | |||||
0In Stock | 3.3 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Ammo Pack | |||||
0In Stock | 1.5 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Ammo Pack | |||||
0In Stock | 68 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | RF Microwave Film Capacitors | 63 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Ammo Pack | |||||
0In Stock | 10 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Roll | |||||
0In Stock | 10 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 63 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Reel | |||||
0In Stock | 10 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 63 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Reel |