PHE426 - Film Capacitors
793 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE426KK5150JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.015uF 5% LS=7.5mm | 0In Stock | 15 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 10 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KG153J400C | ||||
Mfr: PHE426DJ6150JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.15uF 5% LS=5mm | 0In Stock | 150 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | 7.2 mm x 13 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JU154J100C | ||||
Mfr: PHE426DJ5680GR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63V 0.068uF 2% LS=5mm | Not Available Online | 68 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2 % | 2 Pin | 8 mm (0.315 in) | 7.2 mm x 3.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JL683G100C | ||||
Mfr: PHE426KD6390JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.39uF 5% LS=22.5mm | 0In Stock | 390 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | 26 mm x 7 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426DF394J400C | ||||
Mfr: PHE426MJ5100JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.010uF 5% LS=5mm | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 7.2 mm x 4.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JL103J630C | ||||
Mfr: PHE426KJ4270JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0027uF 5% LS=5mm | 0In Stock | 2.7 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF272J400C | ||||
Mfr: PHE426MF7150JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 1.5uF 5% LS=27.5mm | Not Available Online | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 29 mm (1.142 in) | 31.5 mm x 19 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426HJ4100JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.0010uF 5% LS=5mm | 0In Stock | 1 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF102J250C | ||||
Mfr: PHE426JA6100JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 300V 0.10uF 5% LS=10mm | 0In Stock | 100 nF | 300 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | 13 mm x 5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426AK104J300C | ||||
Mfr: PHE426MK4150JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0015uF 5% LS=7.5mm | 0In Stock | 1.5 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 10 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KG152J630C | ||||
Mfr: PHE426MA5120JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.012uF 5% LS=10mm | 0In Stock | 12 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426AG123J630C | ||||
Mfr: PHE426PD6120JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 0.12uF 5% LS=22.5mm | 0In Stock | 120 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | 26 mm x 9 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426DM124J1K0C | ||||
Mfr: PHE426PD6150JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 0.15uF 5% LS=22.5mm | 0In Stock | 150 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | 26 mm x 10.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426DR154J1K0C | ||||
Mfr: PHE426KJ4470JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0047uF 5% LS=5mm | 0In Stock | 4.7 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF472J400C | ||||
Mfr: PHE426PD5390JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 0.039uF 5% LS=22.5mm | 0In Stock | 39 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | 26 mm x 6.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426DD393J1K0C | ||||
Mfr: PHE426SB5220JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000V 0.022uF 5% LS=15mm | 0In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | 18 mm x 11 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BY223J2K0C | ||||
Mfr: PHE426DJ5180JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.018uF 5% LS=5mm | 0In Stock | 18 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 7.2 mm x 3.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JJ183J100C | ||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 37.5mm 5% LS=37.5mm | 0In Stock | 1.5 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 36 mm (1.417 in) | 41 mm x 19 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426RM155J1K0A | ||||
Mfr: PHE426KD6330JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.33uF 5% LS=22.5mm | 0In Stock | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | 26 mm x 6.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426JR8100JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 300V 10uF 5% LS=37.5mm | 0In Stock | 10 uF | 300 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 36 mm (1.417 in) | 41 mm x 19 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426RM106J300C | ||||
Mfr: PHE426KK4330JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0033uF 5% LS=7.5mm | 0In Stock | 3.3 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 10 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KG332J400C | ||||
Mfr: PHE426DJ4270JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0027uF 5% LS=5mm | 0In Stock | 2.7 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF272J100C | ||||
Mfr: PHE426DJ4390JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0039uF 5% LS=5mm | 0In Stock | 3.9 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF392J100C | ||||
Mfr: PHE426KD6820JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.82uF 5% LS=22.5mm | 0In Stock | 820 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | 26 mm x 10.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426DR824J400C | ||||
Mfr: PHE426HR7680JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 6.8uF 5% LS=37.5mm | 0In Stock | 6.8 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | 41 mm x 15 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk |