R76 - Film Capacitors
3.641 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R76UN28205050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2k V 0.082 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 82 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 22 mm (0.866 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 16 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76MN38205050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.82 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 820 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 22 mm (0.866 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 16 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PN32705050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.27 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 270 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 16 mOhms | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PN33905050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.39 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 390 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20 mm (0.787 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 16 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76QI22705050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.027 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 27 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 10 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76QR3100SE40J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000vdc 0.1uF 5% Dbl Metalzd PP27.5mm | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 17 mm (0.669 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mOhms | 17 mm (0.669 in) | Straight | - 55 C | + 110 C | R76 | Tray | |||||
Mfr: R76UI21004040J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2k V 0.01 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 64 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76IF2470SE30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.047 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 14 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PF1470SE00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0047 uF 110C 10% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 135 mOhms | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PN25605000J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.056 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 56 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 20 mOhms | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PF21005050J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.01 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 | Not Available Online | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 9 mOhms | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PI28205050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.082 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 82 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 10 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76QN31205050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.12 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 120 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 16 mOhms | 17 mm (0.669 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76TF13305050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.6k V 0.0033 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 3.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 9 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76MD1470SE30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0047 uF 110C 5% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 4.7 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 135 mOhms | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
0In Stock | 680 pF | 630 VDC | 7.5 mm (0.295 in) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||||||||||
Mfr: R76UI12204030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2k V 0.0022 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 289 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76QD1100SE40J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.001 uF 110C 5% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 1 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 9 mm (0.354 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 637 mOhms | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PN3220SE30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.22 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 16 mOhms | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | 76PN3220SE30J | |||
Mfr: R76QI2100SE30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.01 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | 76QI2100SE30J | ||||
Mfr: R76TI1470SE30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.6k V 0.0047 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 135 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76TN2100SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.6k V 0.01 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | Not Available Online | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76PI3100JK30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76IN4100SE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 1 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | Not Available Online | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20 mm (0.787 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 5.6 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76UN2120DQ30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2k V 0.012 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 12 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack |