R76H - Film Capacitors
581 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R76ID1820JH30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 8200 P 250VV | Not Available Online | 8.2 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76PD1100JH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 P 630VV | Not Available Online | 1 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76PD1100JH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 P 630VV | Not Available Online | 1 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76PD1150JH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 P 630VV | Not Available Online | 1.5 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76PI2150JH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015U 630V | Not Available Online | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Not Available Online | 18 nF | 630 VDC | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 5 % | - 55 C | + 110 C | R76H | AEC-Q200 | |||||||||||||
Mfr: R76PI2220JH30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022 630V | Not Available Online | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76ID2150JH40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 250V | Not Available Online | 15 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76PR3680JH40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3600UF 630V | Not Available Online | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 110 C | R76H | Tray | |||||
Mfr: R76MD1820JH40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 8200 P 400VV | Not Available Online | 8.2 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76MD2100JH40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 400VV | Not Available Online | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76MN3470JH30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 400VV | Not Available Online | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76MN3560JH30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.56 U 400VV | Not Available Online | 560 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76QF1120JH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1200 P 1000V | Not Available Online | 1.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Not Available Online | 330 pF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | |||||
Mfr: R76IF2820JH30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.082 250V | Not Available Online | 82 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76TN2680JH40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068 160V | Not Available Online | 68 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76TR3330JH30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33uF 1600V | Not Available Online | 330 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 33 mm (1.299 in) | Straight | - 55 C | + 110 C | R76H | Tray | |||||
Mfr: R76UI0560JH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 560 PF00VV | Not Available Online | 560 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76UI0680JH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 680 PF00VV | Not Available Online | 680 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76II3120JH30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.12 U 250VV | Not Available Online | 120 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76II3120JH30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.12 U 250VV | Not Available Online | 120 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76MD1680JH4EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 400V | Not Available Online | 6.8 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76H | Bulk | |||||||
Mfr: R76PD1680JH30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 630VV | Not Available Online | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R76H | Bulk | |||||||
Mfr: R76QF0330JH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 330 PF00VV | Not Available Online | 330 pF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R76H | Bulk |