SMC - Film Capacitors
328 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMC7.3102J400K31TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 0.0010uF 5% LS 7.3mm | Not Available Online | 1 nF | 400 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 200 VAC | 5 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMC | Reel | F125SG102J400V | |||||||
Not Available Online | 1.8 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 160 VAC | 5 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMC | ||||||||||
Not Available Online | 1.8 nF | 400 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 200 VAC | 5 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMC | ||||||||||
Not Available Online | 3.9 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 30 VAC | 5 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMC | ||||||||||
Mfr: SMC7.3473J50K31TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.047uF 5% LS 7.3mm | Not Available Online | 47 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 30 VAC | 5 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMC | Reel | F125SG473J050V | |||||||
Not Available Online | 5.6 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 160 VAC | 5 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMC | ||||||||||
Not Available Online | 6.8 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 30 VAC | 5 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMC | ||||||||||
Mfr: SMC7.3683J50K31TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.068uF 5% LS 7.3mm | Not Available Online | 68 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 30 VAC | 5 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMC | Reel | F125SG683J050V | |||||||
Not Available Online | 8.2 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 63 VAC | 5 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMC | ||||||||||
Not Available Online | 8.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 30 VAC | 5 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMC | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.33uF 5% LS 12.7mm | Not Available Online | 330 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 12.7 mm (0.5 in) | 12.7 mm (0.5 in) | SMD Film Capacitors | 63 VAC | 5 % | 6.5 mm (0.256 in) | - 55 C | + 125 C | SMC | Reel | F125YR334J100V | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 0.056uF 5% LS 12.7mm | Not Available Online | 56 nF | 400 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 12.7 mm (0.5 in) | 12.7 mm (0.5 in) | SMD Film Capacitors | 200 VAC | 5 % | 6.5 mm (0.256 in) | - 55 C | + 125 C | SMC | Reel | F125YR563J400V | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 0.10uF 5% LS 16.5mm | Not Available Online | 100 nF | 400 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | SMD Film Capacitors | 200 VAC | 5 % | 7 mm (0.276 in) | - 55 C | + 125 C | SMC | Reel | F125ZS104J400V | ||||||||
Mfr: SMC5.7182J250J31TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 0.0018uF 5% LS 5.7mm | Not Available Online | 1.8 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 160 VAC | 5 % | 2.5 mm (0.098 in) | SMC | Reel | F125PL182J250V | |||||||||
Not Available Online | 3.3 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 63 VAC | 5 % | 2.5 mm (0.098 in) | SMC | ||||||||||||
Mfr: SMC5.7332J250J31TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 0.0033uF 5% LS 5.7mm | Not Available Online | 3.3 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 160 VAC | 5 % | 2.5 mm (0.098 in) | SMC | Reel | ||||||||||
Mfr: SMC5.7332J400J35TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 0.0033uF 5% LS 5.7mm | Not Available Online | 3.3 nF | 400 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 200 VAC | 5 % | 4 mm (0.157 in) | SMC | Reel | F125PU332J400V | |||||||||
Mfr: SMC10.2333G400A31BUL TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors .033UF 400VDC 2% PPS SMD | Not Available Online | SMC | ||||||||||||||||||||||
Mfr: SMC5.7183J50J33TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors .018UF 50VDC 5% PPS SMD | Not Available Online | SMC | ||||||||||||||||||||||
Not Available Online | SMC | Reel | ||||||||||||||||||||||
Not Available Online | SMC | Reel | ||||||||||||||||||||||
Not Available Online | SMC | Box | ||||||||||||||||||||||
Mfr: SMC16.5154G400C31BUL TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors .15UF 400VDC 2% PPS SMD | Not Available Online | SMC | ||||||||||||||||||||||
Not Available Online | SMC | Bulk | ||||||||||||||||||||||
Not Available Online | SMC | Bulk |