B3256* - MKT SilverCap - Film Capacitors
321 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32562J8154J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKT SILVER 0.15 F 5 630Vdc LS 15mm | 0In Stock | 15 mm (0.591 in) | 2 Pin | B3256* - MKT SilverCap | Ammo Pack | |||||||||||||||||||
Mfr: B32562J1105M189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKT SILVER 1.0 F 20 100Vdc LS 15mm | 0In Stock | 15 mm (0.591 in) | 2 Pin | B3256* - MKT SilverCap | Reel | |||||||||||||||||||
Mfr: B32562J3225K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2UF 10% 250V FILM CAP MKT SILVER | 0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | - 55 C | + 105 C | B3256* - MKT SilverCap | Reel | ||||||||||
Mfr: B32562J6224J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.22UF 5% 400V FILM CAP MKT SILVER | 0In Stock | 220 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 4.7 mm (0.185 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | B3256* - MKT SilverCap | Ammo Pack | |||||||||
Mfr: B32562J6224M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKT SILVER 0.22 F 20 400Vdc LS 15mm | 0In Stock | 220 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 4.7 mm (0.185 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 7.5 mm (0.295 in) | - 55 C | + 100 C | B3256* - MKT SilverCap | Bulk | B32562J6224M | ||||||
Mfr: B32563J6155M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKT SILVER 1.5 F 20 400Vdc LS 22.5mm | 0In Stock | 1.5 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 24 mm (0.945 in) | 10.3 mm (0.406 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 13.2 mm (0.52 in) | - 55 C | + 100 C | B3256* - MKT SilverCap | Bulk | B32563J6155M | ||||||
Mfr: B32560J8332K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0033uF 630VDC 10% LS 7.5mm | 0In Stock | 3.3 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Reel | ||||||
Mfr: B32560J0225J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2000UF 5% 63V FILM CAP POLY SILVER | 0In Stock | 2.2 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 6.5 mm (0.256 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8.2 mm (0.323 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J225J | |||||
Mfr: B32560J1155J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5uF 100VDC 5% LS 7.5mm | 0In Stock | 1.5 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 6.7 mm (0.264 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8.2 mm (0.323 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J1155J | |||||
Mfr: B32560J6152J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0015uF 400VDC 5% LS 7.5mm | 0In Stock | 1.5 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6152J | |||||
Mfr: B32560J6222J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2NF 5% 400V FILM CAP POLY UNCOAT | 0In Stock | 2.2 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6222J | |||||
Mfr: B32560J3104K000 TTI: B32560J3104K000 TDK Availability: 0In StockFilm Capacitors 0.1uF 250volts 10% | 0In Stock | 100 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 3.2 mm (0.126 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.1 mm (0.24 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J3104K | |||||
Mfr: B32560J3154K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.15UF 10% 250V FILM CAP POLY UNCOAT | 0In Stock | 150 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 3.9 mm (0.154 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J3154K | |||||
Mfr: B32562H6105J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 400VDC 1uF 5% MKT SILVER LS 15mm | 0In Stock | 1 uF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 10.9 mm (0.429 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32562H6105J | |||||
Mfr: B32562H8334J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 630VDC 0.33uF 5% MKT SILVER LS 15mm | 0In Stock | 330 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 11.2 mm (0.441 in) | General Film Capacitors | 350 VAC | 5 % | 2 Pin | 14.2 mm (0.559 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32562H8334J | |||||
Mfr: B32564J1106J000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 10UF 5% 100V FILM CAP MKT SILVER | Not Available Online | 10 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 29 mm (1.142 in) | 7.6 mm (0.299 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32564J1106J | |||||
Mfr: B32560J8472J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0047uF 630VDC 5% LS 7.5mm | 0In Stock | 4.7 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Ammo Pack | ||||||
Mfr: B32560J8103J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10NF 5% 630V FILM CAP POLY UNCOAT | 0In Stock | 10 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 3.8 mm (0.15 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Ammo Pack | ||||||
Mfr: B32560J6102J189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.001uF 400VDC 5% LS 7.5mm | 0In Stock | 1 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Reel | ||||||
Mfr: B32560J8222K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2NF 10% 630V FILM CAP POLY UNCOAT | 0In Stock | 2.2 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J8222K | |||||
Mfr: B32560J9222K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2NF 10% 1000V FILM CAP POLY UNCOAT | 0In Stock | 2.2 nF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J9222K | |||||
Mfr: B32563J1156K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 15UF 10% 100V FILM CAP MKT SILVER | Not Available Online | 15 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 24 mm (0.945 in) | 10.9 mm (0.429 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32563J1156K | ||||||
Mfr: B32564J3335K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP AG 3.3uF 10 % 250Vdc LS 27.5mm | 0In Stock | 3.3 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 29 mm (1.142 in) | 7.9 mm (0.311 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32564J3335K | |||||
Mfr: B32562J6105K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0UF 10% 400V FILM CAP MKT SILVER | 0In Stock | 1 uF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 55 C | + 105 C | B3256* - MKT SilverCap | Reel | ||||||||||
Mfr: B32560J9102K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.001uF 1000VDC 10% LS 7.5mm | 0In Stock | 1 nF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J9102K |