B3265* - MKP General Purpose - Film Capacitors
463 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32654A1683K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 68NF 10% 1600V FILM CAP MKP BOXED | 0In Stock | 68 nF | 1.6 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | |||||
0In Stock | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 16 mm (0.63 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32656J1224K | |||||
Mfr: B32654A0824J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.82UF 5% 1000V FILM CAP MKP BOXED | 0In Stock | 820 nF | 1 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 30 mm (1.181 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A824J | ||||
0In Stock | 15 mm (0.591 in) | 2 Pin | B3265* - MKP General Purpose | AEC-Q200 | Reel | |||||||||||||||||||
0In Stock | 220 nF | 1.25 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | ||||||
0In Stock | 86 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A4863K | |||||||||
0In Stock | 560 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A6564K | |||||||||
0In Stock | 5.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A1552J | |||||||||
Mfr: B32653A4125J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.2UF 5% 400V FILM CAP MKP BOXED | 0In Stock | 1.2 uF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A4125J | ||||||||
Mfr: B32653A4155J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5UF 5% 400V FILM CAP MKP BOXED | 0In Stock | 1.5 uF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A4155J | ||||||||
Mfr: B32654A0125J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 1.2 F 5 1000Vdc LS 27.5mm | 0In Stock | 1.2 uF | 1 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 36.5 mm (1.437 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A125J | ||||
0In Stock | 1.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A2182J | |||||||||
Mfr: B32653A8472J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 4700PF 2000VDC 5% MKP 22.5MML | 0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 1 kVAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A8472J | |||||
0In Stock | 15 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | |||||||
0In Stock | 33 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Ammo Pack | |||||||
0In Stock | 33 nF | 2 kVDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 23 mm (0.906 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32654A2333K | |||||
0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | B3265* - MKP General Purpose | AEC-Q200 | Reel | |||||||||
0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | B3265* - MKP General Purpose | AEC-Q200 | Ammo Pack | |||||||||
0In Stock | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652J1682K | ||||||
0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A3105K | ||||||
Mfr: B32653A6154K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.15UF 10% 630V FILM CAP | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A6154K | |||||
0In Stock | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Ammo Pack | B32653A473K289 | ||||||
Mfr: B32653A0224K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.22 F 10 1000Vdc LS 22.5mm | 0In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Ammo Pack | B32653A224K289 | ||||
Mfr: B32652A4474J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.47 F 5 400Vdc LS 15mm | 0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Ammo Pack |