B3267*L* - MKP High Current - Film Capacitors
262 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 12 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | |||||||
Mfr: B32672L1223J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22NF 5% 600V FILM CAP MKP BOXED | 0In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | ||||||
Mfr: B32672L8103J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10NF 5% 700V FILM CAP MKP BOXED | 0In Stock | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | ||||||
Mfr: B32672L8153J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 15NF 5% 700V FILM CAP MKP BOXED | 0In Stock | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | ||||||
Mfr: B32672L1682K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.8NF 10% 600V FILM CAP MKP BOXED | 0In Stock | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Reel | ||||||
Mfr: B32672L1183K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 18NF 10% 600V FILM CAP MKP BOXED | 0In Stock | 18 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L1183K | ||||||||
0In Stock | 15 mm (0.591 in) | 2 Pin | B3267*L* - MKP High Current | AEC-Q200 | Reel | |||||||||||||||||||
0In Stock | 15 mm (0.591 in) | 2 Pin | B3267*L* - MKP High Current | AEC-Q200 | Reel | |||||||||||||||||||
Mfr: B32671L8102J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1nF 5% 700VAC MKP AEC-Q200 | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L8102J | ||||
Mfr: B32672L6154K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.15uF 10% 630V MKP AEC-Q200 | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L6154K | ||||
Mfr: B32672L9152J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5nF 5% 900VAC MKP AEC-Q200 | 0In Stock | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L9152J | ||||
0In Stock | 2 Pin | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L2474J | |||||||||||||||||||
0In Stock | 1 kVDC | 15 mm (0.591 in) | 2 Pin | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L473K | |||||||||||||||||
Mfr: B32671L6223K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.22uF 10% 630V 250Vrms BULK | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L6223K | ||||
Mfr: B32672L4154J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.15 F 10 450Vdc LS 15mm | 0In Stock | 450 VDC | 15 mm (0.591 in) | 2 Pin | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L4154J | ||||||||||||||||
Mfr: B32672L0823J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 82nF 5% 1000V MKP AEC-Q200 | 0In Stock | 15 mm (0.591 in) | 2 Pin | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L823J | |||||||||||||||||
Mfr: B32671L9562J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0056uF 10% 1kV 250Vrms | 0In Stock | 1 kVDC | 10 mm (0.394 in) | 250 VAC | 2 Pin | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | ||||||||||||||||
Mfr: B32672L8472K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 4.7NF 10% 700V FILM CAP MKP BOXED | 0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Reel | ||||||
Mfr: B32672L6683J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 68nF 5% 630V MKP AEC-Q200 | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32672L6683J | ||||
Mfr: B32672L8182J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.8NF 5% 700V FILM CAP MKP BOXED | 0In Stock | 1.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | |||||||||
Mfr: B32672L1682J189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.8NF 5% 600V FILM CAP MKP BOXED | 0In Stock | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Reel | ||||||
Mfr: B32672L1103J189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10NF 5% 600V FILM CAP MKP BOXED | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Reel | ||||||
Mfr: B32672L1123J189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 12NF 5% 600V FILM CAP MKP BOXED | 0In Stock | 12 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Reel | ||||||
Mfr: B32672L8272J189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.7NF 5% 700V FILM CAP MKP BOXED | 0In Stock | 2.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Reel | ||||||
Mfr: B32672L8682J189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.8NF 5% 700V FILM CAP MKP BOXED | 0In Stock | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Reel |