ECQE(F) - Film Capacitors
1.247 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E1225JF3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 100VDC 2.2uF 5% MPET L/S=5 mm | Not Available Online | 2.2 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E1335JF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 3.3uF 5% MPET L/S=5mm | 0In Stock | 3.3 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 8.5 mm (0.335 in) | General Film Capacitors | 5 % | 2 Pin | 21.5 mm (0.846 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Not Available Online | 4.7 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Not Available Online | 15 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 8.2 mm (0.323 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
0In Stock | 1 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.7 mm (0.264 in) | General Film Capacitors | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECQ-E1225JFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 2.2uF 5% MPET L/S=10mm | 0In Stock | 2.2 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4223KF TTI: Not Assigned Panasonic Industry Film Capacitors 400VDC 0.022uF 10% MPET L/S=7.5mm | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.8 mm (0.189 in) | General Film Capacitors | 10 % | 2 Pin | 7.9 mm (0.311 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
0In Stock | 3.9 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECQ-E2823KF TTI: Not Assigned Panasonic Industry Film Capacitors 250VDC 0.082uF 10% MPET L/S=7.5mm | 0In Stock | 82 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.9 mm (0.193 in) | General Film Capacitors | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
0In Stock | 560 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 10.9 mm (0.429 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
0In Stock | ECQE(F) | ||||||||||||||||||||||
0In Stock | ECQE(F) | ||||||||||||||||||||||
0In Stock | ECQE(F) | ||||||||||||||||||||||
0In Stock | ECQE(F) | ||||||||||||||||||||||
Mfr: ECQ-E1684JF9 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 0.68uF 5% MPET L/S=5mm | 0In Stock | 680 nF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 16.9 mm (0.665 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E10223KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0kV 0.022uF 10% MPET L/S=12.5mm | Not Available Online | 22 nF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E12273JF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.25kV 0.027uF 5% MPET L/S=22.5mm | Not Available Online | 27 nF | 1.25 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4823JF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.082uF 5% MPET L/S=10mm | 0In Stock | 82 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.8 mm (0.228 in) | General Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2125JF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 1.2uF 5% MPET L/S=15mm | 0In Stock | 1.2 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | General Film Capacitors | 5 % | 2 Pin | 15.9 mm (0.626 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E12183JF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.25kV 0.018uF 5% MPET L/S=17.5mm | Not Available Online | 18 nF | 1.25 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 6.5 mm (0.256 in) | General Film Capacitors | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E12224KFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.25kV 0.22uF 10% MPET L/S=5mm | Not Available Online | 220 nF | 1.25 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 31 mm (1.22 in) | 14.5 mm (0.571 in) | General Film Capacitors | 10 % | 2 Pin | 31.5 mm (1.24 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E10273KFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0kV 0.027uF 10% MPET L/S=12.5mm | Not Available Online | 27 nF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 21 mm (0.827 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 18 mm (0.709 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E10333JF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.0kV 0.033uF 5% MPET L/S=17.5mm | 0In Stock | 33 nF | 1 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 6.5 mm (0.256 in) | General Film Capacitors | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4274JF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.27uF 5% MPET L/S=15mm | Not Available Online | 270 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 5 % | 2 Pin | 14.3 mm (0.563 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E12823KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.25kV 0.082uF 10% MPET L/S=27.5mm | Not Available Online | 82 nF | 1.25 kVDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk |