ECWF(A) - Film Capacitors
368 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-F2W275KAQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 2.7uF 450VDC 10% MPP L/S=22.5mm | 0In Stock | 2.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.3 mm (1.035 in) | 10.6 mm (0.417 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 23.5 mm (0.925 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2105JAQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.0uF 250VDC 5% MPP L/S=15mm | 0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.1 mm (0.713 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 20.3 mm (0.799 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2125JAQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.2uF 250VDC 5% MPP L/S=15mm | Not Available Online | 1.2 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 21.6 mm (0.85 in) | Crimped | - 25 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2125RHA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.2uF 250VDC 3% MPP L/S=7.5mm | Not Available Online | 1.2 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.8 mm (0.74 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | Crimped | - 40 C | + 105 C | ECWF(A) | Reel | |||||||
Mfr: ECW-F2154RJA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.15uF 250VDC 5% MPP L/S=7.5mm | Not Available Online | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 5.6 mm (0.22 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2225HAQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 2.2uF 250VDC 3% MPP L/S=15mm | Not Available Online | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 12.6 mm (0.496 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 24.6 mm (0.969 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2225RHA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 2.2uF 250VDC 3% MPP L/S=7.5mm | Not Available Online | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.8 mm (0.74 in) | 12.6 mm (0.496 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2W334KAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.33uF 450VDC 10% MPP L/S=7.5mm | Not Available Online | 330 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 7.6 mm (0.299 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 16.7 mm (0.657 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W334KAQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.33uF 450VDC 10% MPP L/S=10mm | 0In Stock | 330 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.6 mm (0.299 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 16.7 mm (0.657 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W334RJA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.33uF 450VDC 5% MPP L/S=7.5mm | Not Available Online | 330 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 7.6 mm (0.299 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2W334RKA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.33uF 450VDC 10% MPP L/S=7.5mm | Not Available Online | 330 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 7.6 mm (0.299 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2W335JAQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 3.3uF 450VDC 5% MPP L/S=22.5mm | 0In Stock | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.3 mm (1.035 in) | 11.7 mm (0.461 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 24.5 mm (0.965 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W335KAQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 3.3uF 450VDC 10% MPP L/S=22.5mm | Not Available Online | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.3 mm (1.035 in) | 11.7 mm (0.461 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 24.5 mm (0.965 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W395KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 3.9uF 450VDC 10% MPP L/S=22.5mm | Not Available Online | 3.9 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.3 mm (1.035 in) | 12.6 mm (0.496 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 18.4 mm (0.724 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W474JAB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.47uF 450VDC 5% MPP L/S=7.5mm | 0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 8.7 mm (0.343 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.9 mm (0.705 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W564JAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.56uF 450VDC 5% MPP L/S=7.5mm | Not Available Online | 560 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.1 mm (0.713 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.5 mm (0.65 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W684JAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.68uF 450VDC 5% MPP L/S=7.5mm | Not Available Online | 680 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.1 mm (0.713 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.1 mm (0.673 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Reel | ||||||
Mfr: ECW-F2W824KAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.82uF 450VDC 10% MPP L/S=7.5mm | Not Available Online | 820 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.1 mm (0.713 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 17.7 mm (0.697 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W125JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.2uF 450VDC 5% MPP L/S=15mm | 0In Stock | 1.2 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 9.7 mm (0.382 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.7 mm (0.579 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FA2J684JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.68uF 5% MPP L/S=15mm | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 12 mm (0.472 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 22.1 mm (0.87 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2224JAB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.22uF 5% MPP L/S=7.5mm | 0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 6.3 mm (0.248 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.4 mm (0.606 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2394JAQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.39uF 250VDC 5% MPP L/S=10mm | 0In Stock | 390 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.9 mm (0.665 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2184JAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.18uF 5% MPP L/S=7.5mm | Not Available Online | 180 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 5.9 mm (0.232 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.1 mm (0.594 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2184RJA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.18uF 250VDC 5% MPP L/S=7.5mm | Not Available Online | 180 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 5.9 mm (0.232 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2224HAQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.22uF 250VDC 3% MPP L/S=10mm | 0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6.3 mm (0.248 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 15.4 mm (0.606 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk |