F863 - Film Capacitors
219 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 6.8 uF | Radial | Safety Film Capacitors | 310 VAC | 20 % | 2 Pin | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Tray | ||||||||||||
Not Available Online | 6.8 uF | Radial | Safety Film Capacitors | 310 VAC | 20 % | 2 Pin | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Tray | ||||||||||||
Not Available Online | 10 uF | Radial | Safety Film Capacitors | 310 VAC | 20 % | 2 Pin | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Tray | ||||||||||||
Not Available Online | 100 nF | Radial | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Tape | ||||||||||||
Not Available Online | 100 nF | Radial | Safety Film Capacitors | 310 VAC | 20 % | 2 Pin | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Tape | ||||||||||||
Not Available Online | 150 nF | Radial | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Tape | ||||||||||||
Not Available Online | 150 nF | Radial | Safety Film Capacitors | 310 VAC | 20 % | 2 Pin | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Bulk | ||||||||||||
Not Available Online | 220 nF | Radial | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Bulk | ||||||||||||
Not Available Online | 220 nF | Radial | Safety Film Capacitors | 310 VAC | 20 % | 2 Pin | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Tape | ||||||||||||
Not Available Online | 470 nF | Radial | Safety Film Capacitors | 310 VAC | 20 % | 2 Pin | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Tape | ||||||||||||
Not Available Online | 1 uF | Radial | Safety Film Capacitors | 310 VAC | 20 % | 2 Pin | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Box | F863DS105M310ZV112 | |||||||||||
Not Available Online | 1.5 uF | Radial | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Tape | F863DV155K310PV112 | |||||||||||
Not Available Online | F863 | Tray | ||||||||||||||||||||||
Not Available Online | F863 | Bulk | ||||||||||||||||||||||
Not Available Online | F863 | Bulk | F863AM473K310ALW0L | |||||||||||||||||||||
Not Available Online | F863 | Bulk | F863DN564K310ALN0C | |||||||||||||||||||||
Not Available Online | F863 | Bulk | F863DN684M310ALW0L | |||||||||||||||||||||
Not Available Online | F863 | Tray | F863FZ275M310ZL32K | |||||||||||||||||||||
Not Available Online | F863 | Tray |