MKS - Film Capacitors
1.114 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 15 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS | Reel | |||||||
Not Available Online | 15 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS | Ammo Pack | |||||||
Not Available Online | 22 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS | Roll | |||||||
Not Available Online | 22 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS | Reel | |||||||
Not Available Online | 33 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKS | Ammo Pack | |||||||
Not Available Online | 33 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKS | Reel | |||||||
Not Available Online | 33 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKS | Roll | |||||||
Not Available Online | 33 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKS | Bulk | |||||||
Not Available Online | 33 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS | Reel | |||||||
Not Available Online | 33 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS | Roll | |||||||
Mfr: MKS0C031000C00MF00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 0.1 uF 63 VDC 20% | Not Available Online | 100 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKS | Reel | MKS02-.1/63/20T | |||||
Not Available Online | 100 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKS | Roll | |||||||
Not Available Online | 150 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKS | Reel | |||||||
Not Available Online | 150 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKS | Roll | |||||||
Not Available Online | 150 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKS | Ammo Pack | |||||||
Not Available Online | 100 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKS | Reel | |||||||
Not Available Online | 100 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKS | Roll | |||||||
Not Available Online | 10 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS | Ammo Pack | |||||||
Not Available Online | 150 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 3.8 mm (0.15 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKS | Roll | |||||||
Not Available Online | 150 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 3.8 mm (0.15 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKS | Bulk | |||||||
Mfr: MKS0D032200E00KO00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 0.22 uF 100 VDC 10% | Not Available Online | 220 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 4.6 mm (0.181 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKS | Roll | ||||||
Not Available Online | 220 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 4.6 mm (0.181 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKS | Bulk | |||||||
Not Available Online | 330 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 5.5 mm (0.217 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKS | Bulk | |||||||
Not Available Online | 3.3 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS | Ammo Pack | |||||||
Not Available Online | 100 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 5.5 mm (0.217 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKS | Ammo Pack |