R76 - Film Capacitors
3.641 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R76UN1510ST00H TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2k V 0.0051 uF 105C 2.5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 5.1 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 700 VAC | 2.5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | AEC-Q200 | Bulk | ||||||||
Mfr: R76TR3330SE30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600Volts 0.33uF 85deg C 5% | 0In Stock | 330 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 33 mm (1.299 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 7 mOhms | 33 mm (1.299 in) | Straight | - 55 C | + 110 C | R76 | Tray | |||||
Mfr: R76QI2270504EJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.027 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 27 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | AEC-Q200 | Bulk | ||||||||
0In Stock | 3.3 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||||
Mfr: R76TN23305040J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 0.033uF 5% LS=22.5mm | 0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76QN3100DQ30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1k V 0.1 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | Not Available Online | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mOhms | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | ||||
Mfr: R76UN1910CK30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2k V 0.0091 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 9.1 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | AEC-Q200 | Reel | |||||||
Mfr: R76QN31805050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.18 uF 5% 600 VAC 1 kVDC | 0In Stock | 180 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20 mm (0.787 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 16 mOhms | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76TI25605050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.6k V 0.056 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 56 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 10 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76MN36805050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.68 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20 mm (0.787 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 16 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PF21805050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.018 uF 5% 400 VAC 630 VDC | 0In Stock | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 9 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76QN26805050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.068 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 16 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76UN23304040J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2k V 0.033 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 33 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 17 mm (0.669 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 19 mOhms | 17 mm (0.669 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 7 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 110 C | R76 | Tray | ||||||
0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 11 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | R76 | Tray | ||||||
Mfr: R76PI23304030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.033 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 19 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PI24704030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.047 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 14 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 25 mm (0.984 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 7 mOhms | 25 mm (0.984 in) | Straight | - 55 C | + 110 C | R76 | Tray | ||||||
Mfr: R76MN33905050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.39 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 390 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 17 mm (0.669 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 16 mOhms | 17 mm (0.669 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76QI23305050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.033 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 10 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76QI25605050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.056 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 56 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 10 mOhms | 14.5 mm (0.571 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76QI26805050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.068 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 10 mOhms | 14.5 mm (0.571 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76QF1100SE00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.001 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 1 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 637 mOhms | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | 76QF1100SE00J | |||
Mfr: R76PD1220SE00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0022 uF 110C 5% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 289 mOhms | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76MI32204030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.22 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 7 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk |