RSB - Film Capacitors
868 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSBDC4100JH00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 1 uF + 125 C 10% AEC-Q200 | 0In Stock | 1 uF | 63 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | |||||||||||
Mfr: RSBEC1680DQ00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0068 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 6.8 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBEC1680DQ00K | |||||||||
Mfr: RSBEC2330CK00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.033 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 33 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Reel | SBEC2330CK00K | |||||||||
Mfr: RSBEC2470AA00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.047 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | SBEC2470AA00J | |||||||||
Mfr: RSBIC1100JA00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.001 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | SBIC1100JA00K | ||||
Mfr: RSBIC3100Z300K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.1 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | SBIC3100Z300K | ||||||
Mfr: RSBMC1150DQ00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0015 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 1.5 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBMC1150DQ00K | |||||||||
Mfr: RSBMC2100DQ00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.01 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBMC2100DQ00J | |||||||||
Mfr: RSBPC1270DQ00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0027 uF 125C 5% AEC-Q200 | 0In Stock | 2.7 nF | 630 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 5 % | RSB | AEC-Q200 | Ammo Pack | |||||||||||||
Mfr: RSBPC1330DQ00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0033 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 3.3 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBPC1330DQ00J | |||||||||
Mfr: RSBPC1330DQ00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0033 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 3.3 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBPC1330DQ00K | |||||||||
Mfr: RSBEC2100AA00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.01 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 100 VDC | 5 mm (0.197 in) | 63 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | |||||||||||||
Mfr: RSBEC2100DQ00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.01 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 100 VDC | 5 mm (0.197 in) | 63 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | |||||||||||||
Mfr: RSBEC3150AA00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.15 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 150 nF | 100 VDC | 5 mm (0.197 in) | 63 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | |||||||||||||
Mfr: RSBIC1100AA00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.001 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 1 nF | 250 VDC | 5 mm (0.197 in) | 160 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | |||||||||||||
Mfr: RSBIC2470AA00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.047 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 47 nF | 250 VDC | 5 mm (0.197 in) | 160 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | |||||||||||||
Mfr: RSBMC2560AA00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.056 uF 125C AEC-Q200 | 0In Stock | RSB | AEC-Q200 | Bulk | ||||||||||||||||||||
Mfr: RSBIC2330Z300K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.033 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 33 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | SBIC2330Z300K | |||||||||
Mfr: RSBIC2470AA00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.047 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | SBIC2470AA00K | ||||||
Mfr: RSBPC1470ZB00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0047 uF + 125 C 10% AEC-Q200 | 0In Stock | 4.7 nF | 630 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBPC1470ZB00K | ||||||||||
Mfr: RSBWC2100ZC00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 0.01 uF 125C 10% AEC-Q200 | 0In Stock | 10 nF | 500 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | RSB | AEC-Q200 | Ammo Pack | SBWC2100ZC00K | ||||||||||||
Mfr: RSBPC1470DQ00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0047 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 4.7 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBPC1470DQ00K | |||||||||
Mfr: RSBEC3150SH00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.15 uF 125C 5% AEC-Q200 | 0In Stock | 150 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 5 % | RSB | AEC-Q200 | Ammo Pack | SBEC3150SH00J | ||||||||||||
Mfr: RSBDC4150Z310K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 1.5 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 1.5 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | SBDC4150Z310K | |||||||||
Mfr: RSBEC2150CK00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.015 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 15 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Reel | SBEC2150CK00K |