kyocera avx - CB PPS - Film Capacitors
62 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 100 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 2.4 mm (0.094 in) | - 55 C | + 125 C | CB PPS | Reel | ||||||||
Mfr: CB038D0104GBA TTI: CB038D0104GBA KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V 0.1uF 2% | Not Available Online | 100 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 40 VAC | 2 % | 2 Pin | 2.4 mm (0.094 in) | - 55 C | + 125 C | CB PPS | Reel | |||||||
0In Stock | 100 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 10 VAC | 5 % | 2 Pin | 2.1 mm (0.083 in) | - 55 C | + 125 C | CB PPS | Bag | ||||||||
0In Stock | 100 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 10 VAC | - 40 C | + 60 C | CB PPS | Bulk | |||||||||||||
Mfr: CB018D0103JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V .010uF 5% | Not Available Online | 10 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.15 mm (0.045 in) | - 55 C | + 125 C | CB PPS | Reel | |||||||
0In Stock | 100 nF | 200 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PPS | Reel | ||||||||||||||
Mfr: CB018B0103JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 16V 0.01uF 5% 1206 | 0In Stock | 10 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 10 VAC | 5 % | 2 Pin | 1.15 mm (0.045 in) | 1206 (3216 metric) | - 55 C | + 125 C | CB PPS | Reel | ||||||
Mfr: CB028B0473JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 16V 47nF 5% 1210 | 0In Stock | 47 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 10 VAC | 5 % | 2 Pin | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Reel | ||||||
0In Stock | 1 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.15 mm (0.045 in) | 1206 (3216 metric) | - 55 C | + 125 C | CB PPS | Reel | |||||||
0In Stock | 39 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 40 VAC | - 40 C | + 60 C | CB PPS | Reel | |||||||||||||
Mfr: CB167K0473JBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.047uF 5% | 0In Stock | 47 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PPS | Reel | |||||||||||||
Mfr: CB028D0333GBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 0.033uF 2% 1210 | 0In Stock | 33 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 2 % | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Reel | |||||||
0In Stock | 22 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 10 VAC | 5 % | 1.15 mm (0.045 in) | - 55 C | + 125 C | CB PPS | Reel | |||||||||
0In Stock | 10 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 40 VAC | - 40 C | + 60 C | CB PPS | Reel | |||||||||||||
Mfr: CB028B0104GBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 16V 0.10uF 2% 1210 | 0In Stock | 100 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 10 VAC | 2 % | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Reel | |||||||
Mfr: CB018B0472JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 16V 4700pF 5% | Not Available Online | 4.7 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 10 VAC | 5 % | 2 Pin | 1.15 mm (0.045 in) | - 55 C | + 125 C | CB PPS | Reel | |||||||
Mfr: CB028D0223JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 22nF 5% 1210 | 0In Stock | 22 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Reel | ||||||
Mfr: CB028D0153JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 15nF 5% 1210 | 0In Stock | 15 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 5 % | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Reel | |||||||
Mfr: CB028D0333JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 33nF 5% 1210 | 0In Stock | 33 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 10 VAC | 5 % | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Reel | |||||||
0In Stock | 56 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | General Film Capacitors | 10 VAC | 5 % | 2 Pin | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Bulk | |||||||
0In Stock | 6.8 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 40 VAC | - 40 C | + 60 C | CB PPS | Bulk | |||||||||||||
0In Stock | 8.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 40 VAC | - 40 C | + 60 C | CB PPS | Bulk | |||||||||||||
0In Stock | 4.7 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 40 VAC | - 40 C | + 60 C | CB PPS | Reel | |||||||||||||
0In Stock | 47 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | Stacked Film Capacitors | 40 VAC | 5 % | 1812 (4532 metric) | - 55 C | + 125 C | CB PPS | Reel | |||||||||
0In Stock | 15 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 10 VAC | 5 % | - 55 C | + 125 C | CB PPS | Bulk |