kyocera avx - FAI - Film Capacitors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1.2 uF | 500 VDC | Screw | Polypropylene (PP) | 75 mm (2.953 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 10 % | 40 mm (1.575 in) | + 85 C | FAI | Bulk |