kyocera avx - FE - Film Capacitors
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FE37L6L0106KA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 10uF 10% ESR=8 .5mOhm | Not Available Online | 10 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 24 mm (0.945 in) | Power Factor Correction Film Capacitors | 10 % | 4 Pin | 8.5 mOhms | 44 mm (1.732 in) | Straight | - 40 C | + 100 C | FE | Bulk | |||||
Mfr: FE52N6J0506KB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 550V 50uF10% ESR=6mO hm | Not Available Online | 50 uF | 550 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 10 % | 4 Pin | 6 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 100 C | FE | Bulk | |||||
Mfr: FE37FK8I0306KA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 450V 30uF ESR=5.6mOhms 10% 4 Pins P2=10.2mm | Not Available Online | 30 uF | 450 VDC | Radial | Polypropylene (PP) | 10.2 mm (0.402 in) | 42 mm (1.654 in) | 22 mm (0.866 in) | General Film Capacitors | 10 % | 4 Pin | 5.6 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Mfr: FE37F68Q0226KA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 600V 22uF ESR=5.9mOhms 10% 4 Pins P2=10.2mm | 0In Stock | 22 uF | 600 VDC | Radial | Polypropylene (PP) | 10.2 mm (0.402 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | General Film Capacitors | 10 % | 4 Pin | 5.9 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Mfr: FE52GC8Q0656KB TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 600V 65uF ESR=4.6mOhms 10% 4 Pins P2=20.3mm | 0In Stock | 65 uF | 600 VDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 4.6 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Mfr: FE37F68Q0256KA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 600V 25uF ESR=5.2mOhms 10% 4 Pins P2=10.2mm | 0In Stock | 25 uF | 600 VDC | Radial | Polypropylene (PP) | 10.2 mm (0.402 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | General Film Capacitors | 10 % | 4 Pin | 5.2 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Mfr: FE52GC8L0256KB TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1100V 25uF ESR=7mOhms 10% 4 Pins P2=20.3mm | 0In Stock | 25 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 7 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Mfr: FE52GF8C0506KB TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 900V 50uF ESR=4.2mOhms 10% 4 Pins P2=20.3mm | 0In Stock | 50 uF | 900 VDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 4.2 mOhms | 60 mm (2.362 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Mfr: FE52GI8A0117KB TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 700V 110uF ESR=2.6mOhms 10% 4 Pins P2=20.3mm | 0In Stock | 110 uF | 700 VDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 2.6 mOhms | 65 mm (2.559 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Mfr: FE52GI8Q0137KB TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 600V 130uF ESR=2.5mOhms 10% 4 Pins P2=20.3mm | 0In Stock | 130 uF | 600 VDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 2.5 mOhms | 65 mm (2.559 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Mfr: FE37F68L0805KA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 8uF 0805 ESR=9.5mOhms 10% 4 Pins P2=10.2mm | 0In Stock | 8 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 10.2 mm (0.402 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | General Film Capacitors | 10 % | 4 Pin | 9.5 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Mfr: FE37F68C0126KA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 900V 12uF ESR=7.6mOhms 10% 4 Pins P2=10.2mm | 0In Stock | 12 uF | 900 VDC | Radial | Polypropylene (PP) | 10.2 mm (0.402 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | General Film Capacitors | 10 % | 4 Pin | 7.6 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Mfr: FE37F98C0206KB TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 900V 20uF ESR=4.6mOhms 10% 4 Pins P2=20.3mm | 0In Stock | 20 uF | 900 VDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | General Film Capacitors | 10 % | 4 Pin | 4.6 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Mfr: FE52GF8Q0906KB TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 600V 90uF ESR=3.3mOhms 10% 4 Pins P2=20.3mm | 0In Stock | 90 uF | 600 VDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 3.3 mOhms | 60 mm (2.362 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Mfr: FE37FL8L0106KA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1100V 10uF ESR=7.6mOhms 10% 4 Pins P2=10.2mm | 0In Stock | 10 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 10.2 mm (0.402 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | General Film Capacitors | 10 % | 4 Pin | 7.6 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Mfr: FE37FS8L0306KB TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1100V 30uF ESR=2.9mOhms 10% 4 Pins P2=20.3mm | 0In Stock | 30 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 42 mm (1.654 in) | 45 mm (1.772 in) | General Film Capacitors | 10 % | 4 Pin | 2.9 mOhms | 60 mm (2.362 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Mfr: FE52GF8Q0107KB TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 600V 100uF ESR=3mOhms 10% 4 Pins P2=20.3mm | 0In Stock | 100 uF | 600 VDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 3 mOhms | 60 mm (2.362 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Mfr: FE52GI8I0227KB TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 450V 220uF ESR=1.9mOhms 10% 4 Pins P2=20.3mm | 0In Stock | 220 uF | 450 VDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 1.9 mOhms | 65 mm (2.559 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Mfr: FE37FX8Q0506KB TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 600V 50uF ESR=2.6mOhms 10% 4 Pins P2=20.3mm | 0In Stock | 50 uF | 600 VDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 2.6 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 125 C | FE | Bulk |