kyocera avx - FFB - Film Capacitors
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
336In Stock | 5.1 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 31.3 mm (1.232 in) | Power Factor Correction Film Capacitors | 150 VAC | 10 % | 2 Pin | 16 mOhms | 20.8 mm (0.819 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: FFB36A0625K-- TTI: FFB36A0625K-- KYOCERA AVX Availability: 0In Stock64 On Order Expected 01-Dec-26 Film Capacitors 720V 6.20uF 10% | 0In Stock64 On Order Expected 01-Dec-26 | 6.2 uF | 720 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 125 VAC | 10 % | 2 Pin | 17 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
0In Stock | 3.9 uF | 525 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 22.4 mm (0.882 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 2 Pin | 30 mOhms | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
0In Stock | 7.5 uF | 720 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 31.3 mm (1.232 in) | Power Factor Correction Film Capacitors | 125 VAC | 10 % | 2 Pin | 20.8 mm (0.819 in) | - 55 C | + 105 C | FFB | Bulk | |||||||
0In Stock | 16 uF | 300 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 90 VAC | 10 % | 2 Pin | 8 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: FFB26A0435K-- TTI: FFB26A0435K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 720V 4.30uF 10% | Not Available Online | 4.3 uF | 720 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 25.7 mm (1.012 in) | Power Factor Correction Film Capacitors | 125 VAC | 10 % | 2 Pin | 14.6 mm (0.575 in) | - 55 C | + 105 C | FFB | Bulk | ||||||
Mfr: FFB36L0245K-- TTI: FFB36L0245K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 2.40uF 10% | Not Available Online | 2.4 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 180 VAC | 10 % | 2 Pin | 28 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFB54E0686KJC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 68uF 10% | Not Available Online | 68 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | Power Factor Correction Film Capacitors | 60 VAC | 10 % | 4 Pin | 1.4 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
0In Stock | 10 uF | 720 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | Power Factor Correction Film Capacitors | 125 VAC | 10 % | 4 Pin | 11 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: FFB14E0206K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 20uF | Not Available Online | 20 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 13 mm (0.512 in) | Power Factor Correction Film Capacitors | 60 VAC | 10 % | 2 Pin | 3 mOhms | 22.4 mm (0.882 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFB44I0156K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 15uF | Not Available Online | 15 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 31.3 mm (1.232 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 2 Pin | 7 mOhms | 20.8 mm (0.819 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFB56J0136K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 525V 13uF | Not Available Online | 13 uF | 525 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 2 Pin | 9 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFB14H0755K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 300V 7.5uF | Not Available Online | 7.5 uF | 300 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 22.4 mm (0.882 in) | Power Factor Correction Film Capacitors | 90 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | FFB | Bulk | ||||||||
Not Available Online | 39 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 60 VAC | 10 % | 2 Pin | 2 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: FFB24D0476K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 75Vx 47uF 10% | Not Available Online | 47 uF | 75 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 14.6 mm (0.575 in) | Power Factor Correction Film Capacitors | 45 VAC | 10 % | 2 Pin | 2 mOhms | 25.7 mm (1.012 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFB46L0305K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 3uF | Not Available Online | 3 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 31.3 mm (1.232 in) | Power Factor Correction Film Capacitors | 180 VAC | 10 % | 2 Pin | 23 mOhms | 20.8 mm (0.819 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Not Available Online | 82 uF | 75 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 31.3 mm (1.232 in) | Power Factor Correction Film Capacitors | 45 VAC | 10 % | 2 Pin | 1.6 mOhms | 20.8 mm (0.819 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: FFB36J0825K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 525V 8.20uF 10% | Not Available Online | 8.2 uF | 525 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 2 Pin | 15 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFB16L0155K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 1.5uF | Not Available Online | 1.5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 22.4 mm (0.882 in) | Power Factor Correction Film Capacitors | 180 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | - 55 C | + 105 C | FFB | Bulk | ||||||
Mfr: FFB56C0685K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 6.8uf | Not Available Online | 6.8 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | Power Factor Correction Film Capacitors | 150 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | - 55 C | + 105 C | FFB | Bulk | ||||||
0In Stock | 3.3 uF | 720 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 22.4 mm (0.882 in) | Power Factor Correction Film Capacitors | 125 VAC | 10 % | 2 Pin | 31 mOhms | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: FFB36C0395K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 3.90uF 10% | Not Available Online | 3.9 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 150 VAC | 10 % | 2 Pin | 21 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFB24E0276K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 27uF 10% | Not Available Online | 27 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 25.7 mm (1.012 in) | Power Factor Correction Film Capacitors | 60 VAC | 10 % | 2 Pin | 14.6 mm (0.575 in) | FFB | Bulk | ||||||||
Mfr: FFB54H0276K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 300V 27uF | Not Available Online | 27 uF | 300 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | Power Factor Correction Film Capacitors | 90 VAC | 10 % | 2 Pin | 5 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFB54E0686K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 68uF | Not Available Online | 68 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | Power Factor Correction Film Capacitors | 60 VAC | 10 % | 2 Pin | 1.4 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | FFB | Bulk |
- 1
- 2