kyocera avx - FFG - Film Capacitors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FFG86N0126KJ7 TTI: FFG86N0126KJ7 KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 12UF 1900VDC 10% | Not Available Online | 12 uF | 1.9 kVDC | Screw | Polyester | Power Factor Correction Film Capacitors | 10 % | 52.629 mm (2.072 in) | FFG | Bulk |