• Film Capacitors

kyocera avx - FFLC - Film Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
FFLC6-3479--A KYOCERA AVX
Datasheet
Mfr: FFLC6-3479--A
TTI: FFLC6-3479--A
KYOCERA AVX
Availability:

Not Available Online

Film Capacitors 1kV 4300uF 375mm x 145mm x 290mm 15kg

Not Available Online

Call
or
View Details
680 VDC
Screw
Polypropylene (PP)
Power Factor Correction Film Capacitors
10 %
- 40 C
+ 85 C
FFLC