• Film Capacitors

kyocera avx - FFVS - Film Capacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: FFVS6U0656K--
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Film Capacitors 1200V 65uF 10%

Not Available Online

Call
or
View Details
65 uF
1.2 kVDC
Screw
Polypropylene (PP)
45 mm (1.772 in)
51 mm (2.008 in)
Power Factor Correction Film Capacitors
10 %
2.38 mOhms
51 mm (2.008 in)
- 40 C
+ 105 C
FFVS
Bulk
FFVS6N0146KJE KYOCERA AVX
Datasheet
Mfr: FFVS6N0146KJE
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Film Capacitors

Not Available Online

Call
or
View Details
Call to Verify
FFVS