• Film Capacitors

kyocera avx - FHC - Film Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: FHC26I0507KJH
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Film Capacitors 410/450V 500uF FHC2 Polypropylene Tol10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
500 uF
450 VDC
Quick Connect
Polypropylene (PP)
237 mm (9.331 in)
72 mm (2.835 in)
General Film Capacitors
10 %
450 mOhms
50 mm (1.969 in)
237 mm x 72mm
- 40 C
+ 105 C
FHC