• Film Capacitors

kyocera avx - FPH - Film Capacitors

3 Results
3 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
FPH66R0105J-- KYOCERA AVX
Datasheet
Mfr: FPH66R0105J--
TTI: FPH66R0105J--
KYOCERA AVX
Availability:

72In Stock

Film Capacitors 1UF 1500VDC 5% MKP 18.0MML

72In Stock

Call
or
View Details
FPH
Bulk
Datasheet
Mfr: FPH86X0205J--
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Film Capacitors 3500V 2.0uF 5% Polypropylene

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2 uF
3.5 kVDC
Screw
Polypropylene (PP)
Power Factor Correction Film Capacitors
1 kVDC
5 %
2 Pin
0.85 mOhms
62 mm (2.441 in)
Insert Threaded
- 40 C
+ 85 C
FPH
Bulk
Datasheet
Mfr: FPH86P0405J--
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Film Capacitors 2500V 4.0uF 5% Polypropylene

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
4 uF
2.5 kVDC
Screw
Polypropylene (PP)
Power Factor Correction Film Capacitors
700 VAC
5 %
2 Pin
0.95 mOhms
62 mm (2.441 in)
Insert Threaded
- 40 C
+ 85 C
FPH