kyocera avx - FPX - Film Capacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FPX86Y1254J-- TTI: FPX86Y1254J-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1.25UF 3000VDC 5% | Not Available Online | 3 kVDC | Insert Threaded | Polypropylene (PP) | Power Factor Correction Film Capacitors | 1.4 kVAC | - 40 C | + 85 C | FPX | Bulk | |||||||||||||
Mfr: FPX66-9496--B TTI: FPX66-9496--B KYOCERA AVX Availability: Not Available OnlineFilm Capacitors PROTECTION CAPACITOR | Not Available Online | FPX | Bulk | ||||||||||||||||||||
Mfr: FPX86X0405J-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 4.0UF 3500VDC 5% | 0In Stock | 4 uF | 2 kVDC | Insert Threaded | Polypropylene (PP) | Power Factor Correction Film Capacitors | 850 VAC | 5 % | 62.001 mm (2.441 in) | - 40 C | + 85 C | FPX | |||||||||||
Mfr: FPX66P0504J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2500V 0.50uF 5% | Not Available Online | 500 nF | 2.5 kVDC | Insert Threaded | Polypropylene (PP) | 52 mm (2.047 in) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 3 mOhms | 52 mm (2.047 in) | Insert Threaded | - 40 C | + 85 C | FPX | Bulk |