• Film Capacitors

kyocera avx - FSM - Film Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: FSM26V0206K--
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Film Capacitors 20uF 1350V 10% POWER FILM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
20 uF
1.35 kVDC
Screw
Polypropylene (PP)
35 mm (1.378 in)
162.5 mm (6.398 in)
80.2 mm (3.157 in)
Power Factor Correction Film Capacitors
10 %
2 Pin
1.25 mOhms
36 mm (1.417 in)
Stud Threaded
- 40 C
+ 85 C
FSM