715P - Film Capacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 715P10458MD3 TTI: 715P10458MD3 Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 800V 100nF ORANGE DROP | 0In Stock | 100 nF | 800 VDC | Radial | Polypropylene (PP) | 27.8 mm (1.094 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | ||||||||
Mfr: 715P15311NA3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 15nF 100V 1% Orange Drop | 0In Stock | 15 nF | 100 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | General Film Capacitors | 70 VAC | 1 % | 2 Pin | Straight | - 55 C | + 85 C | 715P | Bulk |