930C - Film Capacitors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 930C6P47K-F TTI: 930C6P47K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 630V .47uF AXIAL | 0In Stock | 470 nF | 630 VDC | Axial | Polypropylene (PP) | 37 mm (1.457 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 28 mOhms | Straight | - 55 C | + 105 C | 930C | Bulk | |||||||
Mfr: 930C4P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 400V 10% | 0In Stock | 470 nF | 400 VDC | Axial | Polypropylene (PP) | 25.4 mm (1 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 32 mOhms | Straight | - 55 C | + 105 C | 930C | Bulk | |||||||
Mfr: 930C6S47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.047uF 630V | 0In Stock | 47 nF | 630 VDC | Axial | Polypropylene (PP) | 19 mm (0.748 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 930C | Bulk | ||||||||
Mfr: 930C6P33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.33uF 630V 10% | 0In Stock | 330 nF | 630 VDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 930C | Bulk | ||||||||
Mfr: 930C6P1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.1uF 630 MTL POLYRO | 0In Stock | 100 nF | 630 VDC | Axial | Polypropylene (PP) | 25.4 mm (1 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 930C | Bulk | ||||||||
Mfr: 930C4W1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1uF 400V 10% | 0In Stock | 1 uF | 400 VDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 27 mOhms | Straight | - 55 C | + 105 C | 930C | Bulk | |||||||
Mfr: 930C4W2K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2uF 400V | 0In Stock | 2 uF | 400 VDC | Axial | Polypropylene (PP) | 44.4 mm (1.748 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 21 mOhms | Straight | - 55 C | + 105 C | 930C | Bulk | |||||||
Mfr: 930C1P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.47uF 100V | 0In Stock | 470 nF | 100 VDC | Axial | Polypropylene (PP) | 19 mm (0.748 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 37 mOhms | Straight | - 55 C | + 105 C | 930C | Bulk | |||||||
Mfr: 930C1W10K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100V 10uF 10% AXIAL | 0In Stock | 10 uF | 100 VDC | Axial | Polypropylene (PP) | 44.4 mm (1.748 in) | General Film Capacitors | 70 VAC | 10 % | 12 mOhms | - 55 C | + 105 C | 930C | Bulk | |||||||||
Mfr: 930C2W5K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 5uF 250V | 0In Stock | 5 uF | 250 VDC | Axial | Polypropylene (PP) | 44.4 mm (1.748 in) | General Film Capacitors | 175 VAC | 10 % | 2 Pin | 15 mOhms | Straight | - 55 C | + 105 C | 930C | Bulk |