B32526 - Film Capacitors
91 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32529C0105K003 TTI: B32529C0105K003 TDK Availability: 7.500In StockFilm Capacitors 1UF 63VDC 10% MKT 5MMLS | 7.500In Stock | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B32526 | Reel | ||||||
Mfr: B32526T0566K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 56uF 63Vdc 10% MKT Boxed L/S=37.5mm | Not Available Online | 56 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | B32526T566K B32526T0566K000 | ||||
Mfr: B32526T3226K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 22uF 250Vdc 10% MKT Boxed L/S=37.5mm | Not Available Online | 22 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | |||||
Mfr: B32526T0826K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 82uF 63Vdc 10% MKT Boxed L/S=37.5mm | Not Available Online | 82 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | B32526T826K B32526T0826K000 | ||||
Mfr: B32526T1476K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 47uF 100Vdc 10% MKT Boxed L/S=37.5mm | Not Available Online | 47 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | B32526T1476K000 | ||||
Mfr: B32526T6825K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 8.2uF 400Vdc 10% MKT Boxed L/S=37.5mm | 0In Stock | 8.2 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | B32526T6825K000 | ||||
Mfr: B32526T6565K TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5.6uF 400Vdc 10% MKT Boxed L/S=37.5mm | 0In Stock | 5.6 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | B32526T6565K000 | ||||
Mfr: B32526T3156K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 15uF 250Vdc 10% MKT Boxed L/S=37.5mm | Not Available Online | 15 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | |||||
Mfr: B32526T1336K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 33uF 100Vdc 10% MKT Boxed L/S=37.5mm | Not Available Online | 33 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | B32526T1336K000 | ||||
Not Available Online | 22 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 12 mm (0.472 in) | General Film Capacitors | 40 VAC | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B32526 | |||||||||
Not Available Online | 33 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 12 mm (0.472 in) | General Film Capacitors | 40 VAC | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B32526 | |||||||||
Not Available Online | 47 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 160 VAC | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 125 C | B32526 | |||||||||
Not Available Online | 6.8 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 12 mm (0.472 in) | General Film Capacitors | 160 VAC | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B32526 | |||||||||
Not Available Online | 68 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 28 mm (1.102 in) | General Film Capacitors | 160 VAC | 2 Pin | 42.5 mm (1.673 in) | Straight | - 55 C | + 125 C | B32526 | |||||||||
Not Available Online | 3.3 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 12 mm (0.472 in) | General Film Capacitors | 200 VAC | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B32526 | |||||||||
Not Available Online | 6.8 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 14 mm (0.551 in) | General Film Capacitors | 200 VAC | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 125 C | B32526 | |||||||||
Not Available Online | 56 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B32526 | ||||||||
Not Available Online | 56 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B32526 | ||||||||
Not Available Online | 47 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | B32526 | ||||||||
Not Available Online | 22 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 160 VAC | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | B32526 | |||||||||
Not Available Online | 5.6 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B32526 | ||||||||
Mfr: B32526R3156K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 15uF 10% 250volt MKT L/S=37.5mm | Not Available Online | 15 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 14 mm (0.551 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | |||||
Mfr: B32526R336K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 33uF 10% 63volt MKT L/S=37.5mm | Not Available Online | 33 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 12 mm (0.472 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | B32526R 336K | ||||
Mfr: B32526R6156K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 15uF 10% 400volt MKT L/S=37.5mm | Not Available Online | 15 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk | |||||
Mfr: B32526R3685K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 6.8uF 10% 250volt MKT L/S=37.5mm | Not Available Online | 6.8 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 12 mm (0.472 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B32526 | AEC-Q200 | Bulk |