B32562 - Film Capacitors
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32562J6224J189 TTI: B32562J6224J189 TDK Availability: 16.900In StockFilm Capacitors .22UF 400VDC 5% MKT 15MMLS | 16.900In Stock | 220 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 4.7 mm (0.185 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | - 55 C | + 100 C | B32562 | Reel | ||||||
Mfr: B32562H1685M189 TTI: B32562H1685M189 TDK Availability: 0In StockFilm Capacitors 6.8UF 100VDC 20% MKT 15MMLS | 0In Stock | 6.8 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 11.8 mm (0.465 in) | Straight | - 55 C | + 125 C | B32562 | Bulk | |||||
Not Available Online | 1.8 uF | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32562 | ||||||||||||
Not Available Online | 1.5 uF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 13.7 mm (0.539 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 15.2 mm (0.598 in) | Straight | - 55 C | + 125 C | B32562 | |||||||
Not Available Online | 2 Pin | B32562 | |||||||||||||||||||||
Not Available Online | 2 Pin | B32562 | |||||||||||||||||||||
Not Available Online | 1.5 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 8.7 mm (0.343 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B32562 | |||||||
Not Available Online | 1 uF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 10.9 mm (0.429 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B32562 | |||||||
Not Available Online | 2 Pin | B32562 | |||||||||||||||||||||
Not Available Online | 1.8 uF | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32562 | ||||||||||||
Not Available Online | 2 Pin | B32562 | |||||||||||||||||||||
Not Available Online | 2 Pin | B32562 | |||||||||||||||||||||
Not Available Online | 2 Pin | B32562 | |||||||||||||||||||||
Not Available Online | Radial | 2 Pin | B32562 | ||||||||||||||||||||
Not Available Online | 2 Pin | B32562 | |||||||||||||||||||||
Not Available Online | 2 Pin | B32562 | |||||||||||||||||||||
Not Available Online | Radial | 2 Pin | B32562 | ||||||||||||||||||||
Not Available Online | 1.5 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 8.7 mm (0.343 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B32562 | |||||||
Not Available Online | 2 Pin | B32562 | |||||||||||||||||||||
Not Available Online | 2 Pin | B32562 | |||||||||||||||||||||
Not Available Online | 2 Pin | B32562 | |||||||||||||||||||||
Not Available Online | 1 uF | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32562 | ||||||||||||
Not Available Online | 330 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 11.2 mm (0.441 in) | General Film Capacitors | 350 VAC | 10 % | 2 Pin | 14.2 mm (0.559 in) | Straight | - 55 C | + 125 C | B32562 | |||||||
Not Available Online | 2 Pin | B32562 | |||||||||||||||||||||
Not Available Online | 2 Pin | B32562 |
- 1
- 2