B3257* - MKT SilverCap - Film Capacitors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1.5 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | B3257* - MKT SilverCap | Bulk | B32620A152J | ||||||
Mfr: B32572A3155K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKT SILVER 1.5 F 10 250Vdc LS 15mm | 0In Stock | 1.5 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 11.5 mm (0.453 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | - 55 C | + 105 C | B3257* - MKT SilverCap | Bulk | B32572A3155K | ||||||
Mfr: B32572A3684K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKT SILVER 0.68 F 10 250Vdc LS 15mm | 0In Stock | 680 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 105 C | B3257* - MKT SilverCap | Bulk | B32572A3684K | ||||||
Mfr: B32573A3105J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0UF 5% 250V FILM CAP MKT SILVER | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 24 mm (0.945 in) | 6.4 mm (0.252 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 11.8 mm (0.465 in) | - 55 C | + 105 C | B3257* - MKT SilverCap | Bulk | B32573A3105J | ||||||
Mfr: B32573A3155J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5UF 5% 250V FILM CAP MKT SILVER | 0In Stock | 1.5 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 24 mm (0.945 in) | 7.6 mm (0.299 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 14.3 mm (0.563 in) | - 55 C | + 105 C | B3257* - MKT SilverCap | Bulk | B32573A3155J | ||||||
Mfr: B32573A3225K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2UF 10% 250V FILM CAP MKT SILVER | 0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 24 mm (0.945 in) | 8.9 mm (0.35 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 17.4 mm (0.685 in) | - 55 C | + 105 C | B3257* - MKT SilverCap | Bulk | B32573A3225K | ||||||
Mfr: B32572A3684J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.68UF 5% 250V FILM CAP MKT SILVER | 0In Stock | 680 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 105 C | B3257* - MKT SilverCap | Bulk | B32572A3684J | ||||||
Mfr: B32572A3225J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 250VDC 2.2uF 5% MKT SILVER LS 15mm | 0In Stock | 2.2 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 11.5 mm (0.453 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 19.8 mm (0.78 in) | - 55 C | + 100 C | B3257* - MKT SilverCap | Bulk | B32572A3225J | ||||||
Mfr: B32572A3474J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47UF 5% 250V FILM CAP MKT SILVER | 0In Stock | 470 nF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 5 % | 2 Pin | - 55 C | + 105 C | B3257* - MKT SilverCap | Bulk | B32572A3474J | ||||||||||
Mfr: B32572A3225K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2UF 10% 250V FILM CAP MKT SILVER | 0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 11.5 mm (0.453 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 19.8 mm (0.78 in) | - 55 C | + 105 C | B3257* - MKT SilverCap | Bulk | B32572A3225K | ||||||
Mfr: B32572J3684K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.68UF 10% 250V FILM CAP MKT SILVER | 0In Stock | 680 nF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 10 % | 2 Pin | - 55 C | + 105 C | B3257* - MKT SilverCap | Bulk | B32572J3684K | ||||||||||
Mfr: B32572A3474K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKT SILVER 0.47 F 10 250Vdc LS 15mm | 0In Stock | 470 nF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 10 % | 2 Pin | - 55 C | + 105 C | B3257* - MKT SilverCap | Bulk | B32572A3474K |