B3267*P* - MKP Power Factor Correction - Film Capacitors
121 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32671P4474K000 TTI: B32671P4474K000 TDK Availability: 10.000In StockFilm Capacitors 0.47uF 10% 450Vdc MKP PFC, LS 10MM | 10.000In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32671P4474K | |||||
Mfr: B32672P6105K000 TTI: B32672P6105K000 TDK Availability: 300In StockFilm Capacitors FILM CAP 1uF 10 % 630VDC LS 15mm | 300In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P6105K | ||||
Mfr: B32671P4104K000 TTI: B32671P4104K000 TDK Availability: 0In StockFilm Capacitors 0.10uF 10% 450Vdc MKP PFC, LS 10MM | 0In Stock | 100 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32671P4104K | |||||
Mfr: B32673P6105K000 TTI: B32673P6105K000 TDK Availability: 0In Stock2.040 On Order Expected 14-Dec-26 Film Capacitors FILM CAP PFC 1.0uF 1 0% 630Vdc LS 22.5mm | 0In Stock2.040 On Order Expected 14-Dec-26 | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32673P6105K | ||||
Mfr: B32671P5224K000 TTI: B32671P5224K000 TDK Availability: 0In StockFilm Capacitors 0.22uF 10% 520Vdc MKP PFC, LS 10MM | 0In Stock | 220 nF | 520 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32671P5224K | ||||
Mfr: B32672P4225K000 TTI: B32672P4225K000 TDK Availability: 0In StockFilm Capacitors 2.2uF 10% 450Vdc MKP PFC, LS 15MM | 0In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P4225K | |||||
Mfr: B32672P4474K000 TTI: B32672P4474K000 TDK Availability: 0In StockFilm Capacitors 0.47uF 450volts 10% LS=15mm MKP | 0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P4474K | |||||
Mfr: B32672P5224K000 TTI: B32672P5224K000 TDK Availability: 0In Stock2.000 On Order Expected 14-Jan-27 Film Capacitors 0.22uF 520volts 10% LS=15mm MKP | 0In Stock2.000 On Order Expected 14-Jan-27 | 220 nF | 520 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P5224K | ||||
0In Stock | 2.2 uF | 450 VDC | 22.5 mm (0.886 in) | Power Factor Correction Film Capacitors | 2 Pin | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Reel | B32673P4225K | |||||||||||||||
Mfr: B32671P5104K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.10uF 520volts 10% LS=10mm MKP | 0In Stock | 100 nF | 520 VDC | Radial | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32671P5104K | |||||||||
Mfr: B32671P4224K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.22uF 10% 450Vdc MKP PFC, LS 10MM | Not Available Online | 220 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32671P4224K | |||||
Mfr: B32671P5154K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.15uF 520volts 10% LS=10mm MKP | Not Available Online | 150 nF | 520 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32671P5154K | ||||
Mfr: B32671P4105K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0uF 10% 450Vdc MKP PFC, LS 10MM | 0In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.5 mm (0.689 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32671P4105K | |||||
Mfr: B32672P4104K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.10uF 450volts 10% LS=15mm MKP | 0In Stock | 100 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Power Factor Correction Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P4104K | ||||
Mfr: B32672P6105J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP PFC 1.0 F 5 630Vdc LS 15mm | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 18 mm (0.709 in) | Power Factor Correction Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P6105J | ||||
0In Stock | 2 uF | 450 VDC | Radial | 15 mm (0.591 in) | 2 Pin | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P4205K | |||||||||||||||
0In Stock | 470 nF | Radial | 15 mm (0.591 in) | 2 Pin | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P5474K | ||||||||||||||||
Mfr: B32672P6474K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 630VDC 0.47uF 10% MKP PFC LS 15mm | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P6474K | ||||
Mfr: B32671P4154K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.15uF 450volts 10% LS=10mm MKP | 0In Stock | 150 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32671P4154K | |||||
Mfr: B32671P6104K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.10uF 630volts 10% LS=10mm MKP | Not Available Online | 100 nF | 10 mm (0.394 in) | 2 Pin | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32671P6104K | ||||||||||||||||
Mfr: B32673P5225K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP PFC 2.2uF 1 0% 520Vdc LS 22.5mm | 0In Stock | 2.2 uF | 520 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32673P5225K | ||||
Mfr: B32673P6225K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP PFC 2.2uF 1 0% 630Vdc LS 22.5mm | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12 mm (0.472 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32673P6225K | ||||
Mfr: B32673P6105K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors FILM CAP MKP PFC 1.0 F 10 630Vdc LS 22.5mm | Not Available Online | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16.5 mm (0.65 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 110 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Ammo Pack | |||||
Mfr: B32671P6184K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.18uF 630volts 10% LS=10mm MKP | Not Available Online | 180 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32671P6184K | ||||||
Mfr: B32672P4105K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0uF 450volts 10% LS=15mm MKP | 0In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P4105K |