B3277*P/Q* - MKP DC-Link High Temp - Film Capacitors
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32774P6155K000 TTI: B32774P6155K000 TDK Availability: 0In StockFilm Capacitors 1.5uF 10% 630Vdc AEC-Q200 LS 27.5MM | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 22.3 mOhms | 19 mm (0.748 in) | Straight | - 40 C | + 125 C | B3277*P/Q* - MKP DC-Link High Temp | AEC-Q200 | Bulk | B32774P6155K | ||||
Mfr: B32774P6475K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 4.7uF 10% 630Vdc AEC-Q200 LS 27.5MM | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 10 % | 2 Pin | 7.6 mOhms | 27.5 mm (1.083 in) | Straight | - 40 C | + 125 C | B3277*P/Q* - MKP DC-Link High Temp | AEC-Q200 | Bulk | B32774P6475K | ||||
Mfr: B32776P6106K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10uF 10% 630Vdc AEC-Q200 LS 37.5MM | 0In Stock | 10 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 10 % | 2 Pin | 7 mOhms | 32.5 mm (1.28 in) | Straight | - 40 C | + 125 C | B3277*P/Q* - MKP DC-Link High Temp | AEC-Q200 | Bulk | B32776P6106K | ||||
Mfr: B32774P6106K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10uF 10% 630VDC MKP AEC-Q200 L/S=27.5mm | 0In Stock | 10 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | DC Link Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 110 C | B3277*P/Q* - MKP DC-Link High Temp | AEC-Q200 | Bulk | B32774P6106K | ||||||||
Mfr: B32776P6226K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22uF 10% 630VDC MKP AEC-Q200 L/S=37.5mm | 0In Stock | 22 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.2 mOhms | 42.5 mm (1.673 in) | Straight | - 40 C | + 125 C | B3277*P/Q* - MKP DC-Link High Temp | AEC-Q200 | Bulk | B32776P6226K | ||||
Mfr: B32778P6506K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 50uF 10% 630Vdc AEC-Q200 LS 52.5MM | Not Available Online | 50 uF | 630 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 2.9 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 125 C | B3277*P/Q* - MKP DC-Link High Temp | AEC-Q200 | Bulk | B32778P6506K | ||||
Mfr: B32776P6306K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 30uF 10% 630VDC MKP AEC-Q200 L/S=37.5mm | 0In Stock | 30 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 10 % | 4 Pin | 48 mm (1.89 in) | Straight | - 40 C | + 125 C | B3277*P/Q* - MKP DC-Link High Temp | AEC-Q200 | Bulk | B32776P6306K | |||||
Mfr: B32774P7475K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 4.7uF 10% 700Vdc AEC-Q200 LS 27.5MM | 0In Stock | 4.7 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 10 % | 2 Pin | 6.9 mOhms | 30 mm (1.181 in) | Straight | - 40 C | + 125 C | B3277*P/Q* - MKP DC-Link High Temp | AEC-Q200 | Bulk | B32774P7475K | ||||
Mfr: B32776P6755K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 7.5uF 10% 630VDC MKP AEC-Q200 L/S=37.5mm | 0In Stock | 7.5 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 125 C | B3277*P/Q* - MKP DC-Link High Temp | AEC-Q200 | Bulk | B32776P6755K | |||||
Mfr: B32778P6356K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 35uF 10% 630Vdc AEC-Q200 LS 52.5MM | 0In Stock | 35 uF | 630 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 125 C | B3277*P/Q* - MKP DC-Link High Temp | AEC-Q200 | Bulk | B32778P6356K | ||||
Mfr: B32774P7155K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5uF 10% 700Vdc AEC-Q200 LS 27.5MM | 0In Stock | 1.5 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 20.3 mOhms | 19 mm (0.748 in) | Straight | - 40 C | + 125 C | B3277*P/Q* - MKP DC-Link High Temp | AEC-Q200 | Bulk | B32774P7155K | ||||
Mfr: B32776P7226K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22uF 10% 700VDC MKP AEC-Q200 L/S=37.5mm | 0In Stock | 22 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 10 % | 4 Pin | 48 mm (1.89 in) | Straight | - 40 C | + 125 C | B3277*P/Q* - MKP DC-Link High Temp | AEC-Q200 | Bulk | B32776P7226K | |||||
Mfr: B32776P6156K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 15uF 10% 630VDC MKP AEC-Q200 L/S=37.5mm | Not Available Online | 15 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.8 mOhms | 39.5 mm (1.555 in) | Straight | - 40 C | + 125 C | B3277*P/Q* - MKP DC-Link High Temp | AEC-Q200 | Bulk | B32776P6156K | ||||
Mfr: B32776P7505K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5uF 10% 700VDC MKP AEC-Q200 L/S=37.5mm | 0In Stock | 5 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 125 C | B3277*P/Q* - MKP DC-Link High Temp | AEC-Q200 | Bulk | B32776P7505K | |||||
Mfr: B32776P6206K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 20uF 10% 630VDC MKP AEC-Q200 L/S=37.5mm | 0In Stock | 20 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 4 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 125 C | B3277*P/Q* - MKP DC-Link High Temp | AEC-Q200 | Bulk | B32776P6206K | |||||
Mfr: B32778P7306K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 30uF 10% 700Vdc AEC-Q200 LS 52.5MM | 0In Stock | 30 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.2 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 125 C | B3277*P/Q* - MKP DC-Link High Temp | AEC-Q200 | Bulk | B32778P7306K | ||||
Mfr: B32776P7126K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 12uF 10% 700Vdc AEC-Q200 LS 37.5MM | 0In Stock | 12 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.3 mOhms | 39.5 mm (1.555 in) | Straight | - 40 C | + 125 C | B3277*P/Q* - MKP DC-Link High Temp | AEC-Q200 | Bulk | B32776P7126K | ||||
Mfr: B32774P7705K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 7uF 10% 700VDC MKP AEC-Q200 L/S=27.5mm | 0In Stock | 7 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 5 mOhms | 36.5 mm (1.437 in) | Straight | - 40 C | + 105 C | B3277*P/Q* - MKP DC-Link High Temp | AEC-Q200 | Bulk | B32774P7705K | ||||
Mfr: B32776P6505K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 5uF 10% 630VDC MKP AEC-Q200 L/S=37.5mm | 0In Stock | 5 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 125 C | B3277*P/Q* - MKP DC-Link High Temp | AEC-Q200 | Bulk | B32776P6505K | |||||
Mfr: B32778P7406K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 40uF 10% 700Vdc AEC-Q200 LS 52.5MM | 0In Stock | 40 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.2 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 125 C | B3277*P/Q* - MKP DC-Link High Temp | AEC-Q200 | Bulk | B32778P7406K | ||||
Mfr: B32774P6225K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2uF 10% 630VDC MKP AEC-Q200 L/S=27.5mm | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12.5 mm (0.492 in) | DC Link Film Capacitors | 10 % | 2 Pin | 15.5 mOhms | 21.5 mm (0.846 in) | Straight | - 40 C | + 105 C | B3277*P/Q* - MKP DC-Link High Temp | AEC-Q200 | Bulk | B32774P6225K | ||||
Mfr: B32774P6305K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 3uF 10% 630VDC MKP AEC-Q200 L/S=27.5mm | Not Available Online | 3 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 10 % | 2 Pin | 11.5 mOhms | 24.5 mm (0.965 in) | Straight | - 40 C | + 105 C | B3277*P/Q* - MKP DC-Link High Temp | AEC-Q200 | Bulk | B32774P6305K |