BFC2368 - Film Capacitors
856 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC236855104 TTI: BFC236855104 Vishay / BC Components Availability: 4.000In StockFilm Capacitors .10UF 10% 400volts | 4.000In Stock | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5.3 mm (0.209 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 105 C | BFC2368 | Bulk | 2222-368-55104 | ||||||
Mfr: BFC236855105 TTI: BFC236855105 Vishay / BC Components Availability: 0In StockFilm Capacitors 1uF 10% 400volts | 0In Stock | 1 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 30 mm (1.181 in) | 10.5 mm (0.413 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 23.5 mm (0.925 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236855105 | ||||||
Mfr: BFC236851105 TTI: BFC236851105 Vishay / BC Components Availability: 750In StockFilm Capacitors 1uF 10% 400volts | 750In Stock | 1 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | BFC2368 | Bulk | 222236851105 | ||||||||||
Mfr: BFC236845104 TTI: BFC236845104 Vishay / BC Components Availability: 0In Stock6.000 On Order Expected 08-Jan-27 Film Capacitors .1uF 10% 250volts | 0In Stock6.000 On Order Expected 08-Jan-27 | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.7 mm (0.185 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 13.7 mm (0.539 in) | - 55 C | + 105 C | BFC2368 | Bulk | 2222-368-45104 | ||||||
Mfr: BFC236825224 TTI: BFC236825224 Vishay / BC Components Availability: 0In StockFilm Capacitors .22UF 10% 100volts | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 13.6 mm (0.535 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236825224 | ||||||
Mfr: BFC236851102 TTI: BFC236851102 Vishay / BC Components Availability: 0In Stock16.000 On Order Expected Film Capacitors 1nF 10% 400V | 0In Stock16.000 On Order Expected | 1 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | BFC2368 | Bulk | 222236851102 | ||||||||||
Mfr: BFC236865473 TTI: BFC236865473 Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 10% 630volts | 0In Stock | 47 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236865473 | ||||||
0In Stock | 470 nF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 17.5 mm (0.689 in) | 5.5 mm (0.217 in) | General Film Capacitors | 160 VAC | 10 % | 14.5 mm (0.571 in) | BFC2368 | Bulk | 2222-368-45474 | ||||||||||
Mfr: BFC236855474 TTI: BFC236855474 Vishay / BC Components Availability: 0In StockFilm Capacitors .47uF 10% 400volts | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8 mm (0.315 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236855474 | ||||||
Mfr: BFC236851104 TTI: BFC236851104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1UF 10% 400volts | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5.3 mm (0.209 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 105 C | BFC2368 | Bulk | 2222-368-51104 | ||||||
Mfr: BFC236855103 TTI: BFC236855103 Vishay / BC Components Availability: 0In StockFilm Capacitors .01UF 10% 400volts | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236855103 | ||||||
Mfr: BFC236825154 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .15uF 10% 100volts | 0In Stock | 150 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 105 C | BFC2368 | Bulk | 222236825154 | ||||||||||
Mfr: BFC236841104 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 10% 250volts | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | - 55 C | + 105 C | BFC2368 | Bulk | 222236841104 | |||||||||
Mfr: BFC236851392 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0039uF 10% 400volts | 0In Stock | 3.9 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | General Film Capacitors | 220 VAC | 10 % | BFC2368 | 222236851392 | ||||||||||||
Mfr: BFC236858103 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .01uF 10% 400volts | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | BFC2368 | Reel | 222236858103 | ||||||||||
Mfr: BFC236865104 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 10% 630volts | 0In Stock | 100 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236865104 | ||||||
Mfr: BFC236853682 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 6.8nF 10% 400V | 0In Stock | 6.8 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | BFC2368 | Bulk | 222236853682 | ||||||||||
Mfr: BFC236855392 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 3.9nF 10% 400V | 0In Stock | 3.9 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | BFC2368 | Bulk | 222236855392 | ||||||||||
Mfr: BFC236855562 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 5.6nF 10% 400V | 0In Stock | 5.6 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | BFC2368 | Bulk | 222236855562 | ||||||||||
Mfr: BFC236851332 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 3.3nF 10% 400V | 0In Stock | 3.3 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | BFC2368 | Bulk | 222236851332 | ||||||||||
Mfr: BFC236851333 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 33nF 10% 400V | 0In Stock | 33 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | BFC2368 | Bulk | 222236851333 | ||||||||||
Mfr: BFC236852103 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 10nF 5% 400V | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 105 C | BFC2368 | Bulk | 222236852103 | ||||||||||
Mfr: BFC236852123 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 12nF 5% 400V | 0In Stock | 12 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 105 C | BFC2368 | Bulk | 222236852123 | ||||||||||
Mfr: BFC236852222 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 2.2nF 5% 400V | 0In Stock | 2.2 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 105 C | BFC2368 | Bulk | 222236852222 | ||||||||||
Mfr: BFC236828184 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 180nF 10% 100V | 0In Stock | 180 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 105 C | BFC2368 | Reel | 222236828184 |