BFC2385 - Film Capacitors
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC238560102 TTI: BFC238560102 Vishay / BC Components Availability: 0In Stock1.000 On Order Expected 29-Oct-26 Film Capacitors 1000PF 2000VDC 5% MKP 10MMLS | 0In Stock1.000 On Order Expected 29-Oct-26 | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | Straight | - 55 C | + 110 C | BFC2385 | Bulk | |||||
0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 110 C | BFC2385 | Bulk | ||||||
0In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | Straight | - 55 C | + 110 C | BFC2385 | Bulk | ||||||
0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 12 mm (0.472 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 110 C | BFC2385 | Bulk | ||||||
0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | BFC2385 | Bulk | |||||||||
Mfr: BFC238580102 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1000PF 2000VDC 5% MKP 15MMLS | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 110 C | BFC2385 | Bulk | |||||
0In Stock | 3.9 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 110 C | BFC2385 | |||||||
0In Stock | 470 pF | 2 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | BFC2385 | |||||||||||
0In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | BFC2385 | |||||||||||
0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 12 mm (0.472 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 110 C | BFC2385 | |||||||
0In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | Straight | - 55 C | + 110 C | BFC2385 | |||||||
0In Stock | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 110 C | BFC2385 | Bulk | ||||||
0In Stock | 2.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 110 C | BFC2385 | |||||||
Mfr: BFC238560472 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 4700PF 2000VDC 5% MKP 15MMLS | 0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 110 C | BFC2385 | Bulk | |||||
0In Stock | 470 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 110 C | BFC2385 | |||||||
0In Stock | 6.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 110 C | BFC2385 | |||||||
0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 110 C | BFC2385 | |||||||
0In Stock | 13 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 110 C | BFC2385 | |||||||
0In Stock | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 16.5 mm (0.65 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 110 C | BFC2385 | Bulk | ||||||
0In Stock | 3.9 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 110 C | BFC2385 | |||||||
0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 12 mm (0.472 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 110 C | BFC2385 | |||||||
0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 110 C | BFC2385 | |||||||
0In Stock | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 110 C | BFC2385 | |||||||
0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 110 C | BFC2385 | |||||||
0In Stock | 1.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 110 C | BFC2385 |
- 1
- 2